Analog Devices Inc. EVAL-ADN8834評価ボード
Analog Devices EVAL-ADN8834評価ボードは、設定可能な評価ボードで、ADN8834 TECコントローラが特徴です。これらのボードは、さまざまなTECモジュールおよびサーミスタと併用するように設計されています。評価ボードのADN8834 TECコントローラは、Hブリッジ構成において、2組の補完的に統合されたMOSFETを使用して、TECから双方向電流を供給および制御します。ボードのTEC冷却および加熱電流制限は、1.5Aに設定されています。最大TEC電圧は、2つのオンボード抵抗器ディバイダを使用して、3Vにプログラミングされます。温度設定点回路は、10kΩ NTCサーミスタで作動するように最適化されています。PID補償ネットワークコンポーネントは、ボードに搭載されています。設計者は、求められる応答時間および温度の安定性を達成する熱負荷を備えた温度制御ループ特性に適合するように、異なる値のコンポーネントをはんだ付けすることでPID補償ネットワークのコンポーネントを置き換えることができます。対応するコンポーネントの値を変更することで、冷却および加熱TEC電流制限および最大TEC電圧設定を修正することもできます。さらにEVAL-ADN8834評価ボードを、アナログ熱PID、温度設定点、最大TEC電流とTEC電圧制限を対象とした調節可能なコンポーネントを備えたADN8833/34ベースボードに差し込むことができます。The PID compensation network components are included onboard. Designers can replace PID compensation network components by soldering different value components to match the temperature control loop characteristic with the thermal load that achieves the required response time and temperature stability. Designers can also modify the cooling and heating TEC current limits and maximum TEC voltage setting by changing the values of the corresponding components. In addition, designers can plug the EVAL-ADN8834 evaluation boards into the ADN8833/34 baseboard with adjustable components for analog thermal PID, the temperature setpoint, maximum TEC current, and TEC voltage limits.
特徴
- Full-featured evaluation boards for the ADN8834
- Complete TEC controller with integrated 1.5A TEC driver
- Operating voltage range VIN = 2.7V to 5.5V
- TEC voltage and current operation monitoring
- Independent TEC heating and cooling current limit settings
- Programmable maximum TEC voltage
- External synchronization from 1.85MHz to 3.25MHz
- Input for NTC thermistor connection
- Output for TEC module wires
- 2.5V reference out
- Disable jumper
- 40mm × 25mm WLCSP board size
- 45mm × 25mm LFCSP board size
公開: 2016-01-29
| 更新済み: 2022-03-11