Analog Devices Inc. EVAL-ADT7420-PMDZ Pmod™ボード

Analog Devices EVAL-ADT7420-PMDZは小型フォームファクタのPmod™と互換性のある評価/プロトタイプボードです。EVAL-ADT7420-PMDZには、ADT7420 +/-0.25ºCの正確なデジタル温度センサが搭載されており、設計者は精度の高い温度計測を行うことができます。プロトタイピングする場合、EVAL-ADT7420-PMDZボードはまたは開発プラットフォームと併用されます。FPGAおよびMCUプラットフォームに接続可能なこのボードは、I²C Pmodコネクタを搭載しており、すぐにアプリケーションに使用できます。

When prototyping, the EVAL-ADT7420-PMDZ board from Analog Devices is used in conjunction with the development platform. Connectable to FPGA and MCU Platforms, the board includes I²C Pmod connectors to allow designers to get started quickly on their applications.

特徴

  • ±0.25°C temperature measurement accurate
  • I2C PMOD connector
  • Connectable to FPGA and MCU platforms
公開: 2017-10-20 | 更新済み: 2022-04-26