Analog Devices Inc. Analog Devices EVAL-ADuM3150Z評価ボード

Analog Devices EVAL-ADuM3150Z 評価ボードは、SPI アプリケーションでの使用に最適化された、ADuM3150ARSZ、ADuM3150BRSZ、ADuM4150ARIZ、ADuM4150BRIZ 6 チャンネル SPIsolator® アイソレータの評価を支援します。2つの低速チャンネルと、40MHzのSPIデータ転送を実装するためのクロック遅延チャンネルを搭載しています。EVAL-ADuM3150Zは、4 層基板に最適なプリント基板(PCB)設計を用い、絶縁バリアの各サイドにフル出力グランド層を備えています。JEDEC規格20ピンSSOPパッド・レイアウト、信号配信サポート、ループバック、VDDxまたはGNDx対応負荷、および最適なバイパス静電容量などを特徴としています。信号ソースを基板に配線すること、またはエッジマウント SMA コネクタ(別売)や電源接続用端子台を介して配線することが可能です。

Designed using best printed circuit board (PCB) design practices for 4-layer boards, EVAL-ADuM3150Z includes a full power and ground plane on each side of the isolation barrier. Features include a JEDEC standard 20-lead SSOP pad layout, support for signal distribution, loopback, and loads referenced to VDDx or GNDx, as well as optimal bypass capacitance. Designers can wire signal sources onto the board or through edge-mounted SMA connectors (sold separately) or terminal blocks for power connections. The board includes 200 mil header positions for compatibility with Tektronix active probes.

特徴

  • Full power and ground plane on each side of the isolation barrier
  • JEDEC standard 20-lead SSOP pad layout
  • Support for signal distribution, loopback
  • Loads referenced to VDDx or GNDx
  • Optimal bypass capacitance
  • 200 mil header positions for compatibility with Tektronix active probes
公開: 2014-09-11 | 更新済み: 2022-03-11