Analog Devices Inc. Analog Devices EVAL-ADUM3151Z評価ボード

Analog Devices EVAL-ADUM3151Z 評価ボードは、7 チャンネル、データ方向タイプの SPIsolator® アイソレータ(ADuM3151ARSZ、ADuM3151BRSZ、ADuM3152ARSZ、ADuM3152BRSZ、ADuM3153ARSZ、ADuM3153BRSZ、ADuM4151ARIZ、ADuM4151BRIZ、ADuM4152ARIZ、ADuM4152BRIZ、ADuM4153ARIZ、ADuM4153BRIZ)の評価に使用できます。タイミングクリティカルでない補助機能用の低速3チャンネルを搭載しています。4 層基板に最適なプリント基板(PCB)を使って開発され、絶縁バリアの各サイドにフル出力グランド層を備えています。EVAL-ADUM3151Zは、JEDEC規格20ピンSSOPパッド・レイアウト、信号配信サポート、ループバック、VDDxまたはGNDx対応負荷、および最適なバイパス静電容量を提供します。信号ソースの基板への配線、およびエッジマウントSMAコネクタ(別売)や電源接続用端子台を介した基板への接続が可能です。テクトロニクスのアクティブ・プローブとの互換性のために、基板には 200 ミルのヘッダ位置が備えられています。

The EVAL-ADUM3151Z is developed using the printed circuit board (PCB) design practices for 4-layer boards, including a full power and ground plane on each side of the isolation barrier. EVAL-ADUM3151Z offers a JEDEC standard 20-lead SSOP pad layout, support for signal distribution, loopback, and loads referenced to VDDx or GNDx, as well as optimal bypass capacitance. Signal sources can be wired onto the board as well as brought onto the board through edge-mounted SMA connectors (sold separately) or terminal blocks for power connections. The board includes 200 mil header positions for compatibility with Tektronix active probes.

特徴

  • Full power and ground plane on each side of the isolation barrier
  • JEDEC standard 20-lead SSOP pad layout
  • Support for signal distribution, loopback
  • Loads referenced to VDDx or GNDx
  • Optimal bypass capacitance
  • 200 mil header positions for compatibility with Tektronix active probes
公開: 2014-09-11 | 更新済み: 2022-03-11