Analog Devices Inc. Analog Devices EVAL-SDP-CB1Zコントローラーボード
Analog Devices EVAL-SDP-CB1Zは、Blackfin®(SDP-B)コントローラボードです。SDP-Bコントローラーボードは、Analog Devicesシステムデモンストレーションプラットフォーム(SDP)の一部です。SDPは、一連のコントローラーボード、インターポーザボード、ドーターボードで構成されています。SDPコントローラーボードは、評価中からシステムから、PCとの通信手段を提供します。SDP-Bは、多くのAnalog Devicesコンポーネントと参照用回路向け評価システムの一部です。SDP-Bボードです。The Analog Devices SDP is a reusable platform that enables a single controller board to be reused in various daughter-board evaluation systems. Designers can use the platform elements to build, demonstrate, and prototype embedded systems connected to daughter evaluation boards, through the use of interposer and third party boards.
The SDP-B controller board is used with various Analog Devices component evaluation boards and reference circuits as part of a user evaluation environment. The SDP-B controller board provides USB connectivity through a USB 2.0 high-speed connection to the computer enabling users to evaluate components on this platform from a PC application. The SDP-B controller board is based on the ADSP-BF527 Blackfin Embedded Processor. The Blackfin processor peripheral communication lines are available to the component daughter board through two identical, small footprint 120-pin connectors. The 120-pin connectors allow the Blackfin processors’ peripherals to connect to the SDP compatible daughter boards. Each of the connectors provides configurable Serial, Parallel I²C, and SPI and GPIO communications lines to the attached daughter board.
特徴
- Analog Devices ADSP-BF527 Blackfin processor
- Core performance up to 600MHz
- 208-ball CSP-BGA package
- 24MHz CLKIN oscillator
- 5Mb of internal RAM memory
- 32Mb flash memory
- 256Mb/32MB SDRAM memory
- 3× 120-pin small footprint connectors
- Blackfin processor peripherals exposed
- SPI
- SPORT
- TWI/I²C
- GPIO
- PPI
- Asynchronous parallel
- Timers