Analog Devices Inc. HMC540Sデジタルステップアッテネータ
Analog Devices HMC540Sは、低損失、高精度、高速セトリング、0.1~8GHzで動作するICデジタルアッテネータです。 このHMC540Sファミリには、ほぼDCでの動作を目的に、オフチップACグランドコンデンサが使用されています。 この設計によって、HMC540Sアッテネータは幅広いRFおよびIFアプリケーションに最適です。 これらのシングル、ポジティブコントロールラインビット当たりのデジタルアッテネータには、15dBの合計減衰のために1 (LSB), 2, 4, 8dBのビット値があります。 HMC540Sアッテネータは、標準ステップ誤差±0.2dBという高精度を維持します。 このIP3には、広いダイナミックレンジおよび+56dBmの定格が備わっています。 4個のTTL/CMOS制御入力によって、各減衰状態を選択できるようになります。 高度なシリコンプロセスを用いて設計されたHMC540Sアッテネータには、低電力消費、高速セトリング時間、高いESD堅牢性が備わっています。 HMC540Sアッテネータは、+3.3~5Vの単電源で動作します。 4ビットHMC540Sファミリには、セトリング最高250nsecで、スイッチング最高100nsecと0.05dBを提供します。 信号入出力でのHMC540Sの堅牢な2kV ESD保護は、RFアプリケーションとアセンブリの最も厳しい要件に準拠しています。特徴
- 0.1-8GHz Frequency Range
- Silicon Process Technology
- 4-bit Attenuator Topology
- 1dB/15dB Resolution/Attenuation Range
- 0.7dB Insertion Loss @ 2GHz
- ± 0.2dB Typical Step Error
- 31dB Power Compression Point
- High Input Third-Order Intercept (IP3) +56dBm
- 129ns Switching Time
- Single Control Line Per Bit
- TTL/CMOS Compatible Control
- Single +3.3/+5V Supply
- 3x3mm 16-lead LFCSP
- ESD rating Class 2 (2kV HBM)
- -40°C to 85°C Temperature Range
アプリケーション
- Cellular Infrastructure
- Wireless Infrastructure
- Microwave Radio and VSAT
- Test Equipment and Sensors
EVAL-HMC540S Evaluation Board
Analog Devices EVAL-HMC540S Evaluation Board helps designers become familiar with the various features and capabilities of the HMC540S 1dB LSB silicon MMIC 4-bit digital positive control attenuators.
公開: 2016-04-01
| 更新済み: 2022-03-11