Analog Devices Inc. LTM4624 4A降圧型DC/DC μModuleレギュレータ
Linear Technology/Analog Devices LTM4624 14VIN、4A降圧型DC/DC μModuleレギュレータは効率性の高い設計になっており、4Aの連続および5Aのピーク出力電流が備わっています。LTM4624ha,0.6V~5.5Vの出力電圧範囲をサポートしており、1台の外付けレジスタによって設定されます。μModuleレギュレータは、4V~14Vまたは2.375V~14Vの入力電圧範囲で動作し、外部バイアス電源が備わっています。供給レールのシーケンシングは、セレクタブル非連続モード動作および出力電圧トラッキングを介してサポートされています。ラインおよび負荷変更に対する超高速過渡応答が可能なLTM4624には、高スイッチング周波数および電流モード制御が採用されており、安定性が損なわれていません。過電圧、過電流、過温度保護は、DC/DC μModuleレギュレータの障害保護機能です。SnPb(BGA)またはRoHS準拠端子の仕上をLTM4624に選択できます。Supply rail sequencing is supported through selectable discontinuous mode operation and output voltage tracking. Enabling a very fast transient response to line and load changes the LTM4624, uses high switching frequency and current mode control without sacrificing stability.
Overvoltage, overcurrent, and overtemperature protection are fault protection features for the DC/DC μModule regulators. SnPb (BGA) or RoHS compliant terminal finish are available for the LTM4624.
特徴
- Complete solution in <1cm2 (single-sided PCB) or 0.5cm2 (dual-sided PCB)
- 4V to 14V wide input voltage range
- Input voltage down to 2.375V with external bias
- 0.6V t0 5.5V output voltage
- 4A DC, 5A peak output current
- ±2% total DC output voltage error
- Current mode control, fast transient response
- Output voltage tracking
- Selectable discontinuous mode
- Power good indicator
- Overvoltage, overcurrent, and overtemperature protection
- 6.25mm × 6.25mm × 5.01mm BGA package
アプリケーション
- Telecom
- Datacom
- Networking
- Industrial equipment
- Medical diagnostic equipment
- Data storage rack units and cards
- Test and debug systems
Typical Application
公開: 2017-05-15
| 更新済み: 2022-03-31