American Bright LED BPI-3C1-x/-3C2-x Optical Switches
American Bright LED BPI-3C1-x/-3C2-x Optical Switches feature a 5V maximum reverse voltage, 50mA maximum forward current, and 1A maximum peak forward current. These switches also feature a 100mW maximum collector power dissipation (output), a 75mW maximum input power dissipation, and a 5V maximum emitter-collector voltage. Other key attributes include a 1.2V typical forward voltage (IF=20mA), 100µA maximum reverse current (VR=5V), and 940nm typical peak wavelength (IF=20mA). The BPI-3C1-x/-3C2-x optical switches comply with the RoHS standards, contributing to a greener and safer environment.Specifications
- Input:
- 5V maximum reverse voltage
- 50mA maximum forward current
- 1A maximum peak forward current
- 75mW maximum power dissipation
- 1.2V typical forward voltage (IF=20mA)
- 100µA maximum reverse current (VR=5V)
- 940nm typical peak wavelength (IF=20mA)
- Output:
- 5V maximum emitter-collector voltage
- 100mW maximum collector power dissipation
Additional Resource
View Results ( 5 ) Page
| 部品番号 | データシート | コレクタ - エミッタ電圧 VCEO 最大値 | 最大コレクタ電流 | 取り付け様式 | 検出方法 | If - 順電流(Forward Current) |
|---|---|---|---|---|---|---|
| BPI-3C1-07 | ![]() |
30 V | 40 mA | SMD/SMT | Transmissive, Slotted, Through-Beam Type | 10 mA |
| BPI-3C1-10 | ![]() |
30 V | 40 mA | Through Hole | Transmissive, Slotted, Through-Beam Type | 20 mA |
| BPI-3C1-05 | ![]() |
30 V | 40 mA | PCB Mount | Transmissive, Slotted, Through-Beam Type | 10 mA |
| BPI-3C1-27 | ![]() |
30 V | 20 mA | PCB Mount | Transmissive, Through-Beam Type | 10 mA |
| BPI-3C2-06 | ![]() |
30 V | 20 mA | PCB Mount | Transmissive, Slotted, Through-Beam Type | 20 mA |
公開: 2024-05-21
| 更新済み: 2024-07-11