特徴
- Includes metal and nylon industrial versions
- Entry threads range from PG7 to PG48 and M12x1.5 to M90x2
- IP68 rated
- -20°C to +105°C temperature range
- UL 94V-2 approved material
アプリケーション
- Manufacturing machinery
- Measurement and control
- Robotics
- Automation
公開: 2016-03-15
| 更新済み: 2026-02-19