Amphenol Aerospace Dualok 38999シリーズIII Typeコネクタ

Amphenol Dualok 38999シリーズIIIコネクタは、新たに開発されたロック機構が特徴で、厳しい振動環境下での確実な結合と金属対金属ボトミングが保証されます。 このコネクタは、標準のD38999レセプタクルと嵌合され、標準のD38999挿入が活用されており、MIL-DTL-38999レベルを超える振動レベルに耐えられるように設計されています。 このコネクタは、サイズ7-25におけるスチール、アルミニウム、コンポジット、またはアルミニウムブロンズ材で利用可能です。

特徴

  • Mates with standard D38999 receptacles and utilizes standard D38999 inserts
  • Designed to withstand and stay mated under vibrations that exceed MIL-DTL-38999 levels
  • Coupling mechanism does not "settle" under vibration levels exceeding MIL-DTL-38999
  • Metal-to-metal bottoming for maximum EMI shielding under extreme vibration 
  • Available in sizes 7 to 25
  • Stainless steel, aluminum, composite, or aluminum bronze materials
  • Dualok stainless steel provides a weight savings of up to 42% compared to standard D38999 stainless steel designs
  • Dualok aluminum provides approximately 10% weight reduction over D38999 aluminum
View Results ( 7 ) Page
部品番号 位置数 接合部の性別 定格電流 シェル サイズ
TVS56RKN-11-35S 13 Position Socket (Female) 5 A 11
TVS56RKN-11-98S 6 Position Socket (Female) 7.5 A 11
TVS56RKN-11-35P 13 Position Pin (Male) 5 A 11
TVS56RKN-11-98P 6 Position Pin (Male) 7.5 A 11
TVS56RKN-9-35P 6 Position Pin (Male) 5 A 9
TVS56RKN-9-98P 3 Position Pin (Male) 7.5 A 9
TVS56RKN-9-98S 3 Position Socket (Female) 7.5 A 9
公開: 2016-01-12 | 更新済み: 2022-03-11