Amphenol Industrial 5015 Series Connectors

Amphenol Industrial 5015シリーズコネクタ

Amphenol Industrial 5015シリーズは耐久性に優れた汎用性の高い、低コストソリューション向けの耐環境性コネクタで、電気特性が保証されています。中型から大型の丸型5015コネクタは、5つのシェル形状、19のシェルサイズ、5つのサービスクラスを取り揃えています。MIL-DTL-5015 (SAE-AS50151) 規格に準拠したこれらのコネクタは、300種類を超える豊富なインサート配列を提供しています。5015シリーズは半田または圧着コンタクトで提供されており、一部サブシリーズではRADSOKコンタクトもご利用いただけます。

97シリーズ

一般的な環境向けの丸型、マルチピン、MIL規格のメタルねじ式コネクタ

Amphenol 97シリーズは、自動車、ロボット工学、機械工具、溶接産業、および重機からECGモニタリングケーブルまで、その他数多くの商用アプリケーションで広く使用されているコネクタシリーズです。シェル部品はハイグレードのアルミ合金製で、強度と環境保護を実現しています。このコネクタファミリーは多様なシェル形状、コンタクトパターン、アクセサリオプションを提供します。


特徴と利点
  • 低コスト、汎用、標準環境向け
  • スプラッシュプルーフ、417サフィックスと97-67ケーブルクランプ
  • 半田または圧着終端
  • シェル形状とインサート配列の幅広いセレクション
  • コネクタ仕上げの幅広いセレクション - カドミウムまたは非カドミウム(環境にやさしい亜鉛合金)
  • ねじ式嵌合、硬質誘電性インサート
  • 一体型または分割型のシェル構成
  • 個別ワイヤシールとジャケットケーブル両方のアクセサリ
  • 耐久性、現場実績のある設計
  • 非回転型コンタクト
仕様
  • RoHS 準拠製品あり - EU/2002/95/EC
  • UL準拠 - E115497
  • CSA準拠 - LR69183

MS 5015シリーズ

Amphenolの5015シリーズは耐久性に優れた汎用性の高い、低コストソリューション向けの耐環境性コネクタで、電気特性が保証されています。5015シリーズコネクタは中型から大型の丸型コネクタで、5つのシェル形状、19のシェルサイズ、5つのサービスクラスを取り揃えています。5015は1~104回路、286のコンタクト配列を提供します。半田または圧着コンタクト、耐環境性オプション、ねじ式嵌合、同軸および熱電対ピン、ROHS 準拠版で提供されています。

特徴
  • 環境シール性
  • オプションの搭載可能プラグコネクタ
  • 電源と信号を1つのコネクタに統合
  • RADSOK®の利点により標準コンタクトよりも最大150%高いアンペア数の取り扱いが可能
  • 280を超えるインサート配列でカスタマイズが容易
  • MIL-DTL-5015はねじ式嵌合とシングルキー/誤嵌合防止キー位置設定可能、設計を最大限簡素化
市場
  • オフロード車
  • 軍事用地上支援器材
  • 公共交通機関
  • 地球物理学
  • モーター
  • ロボット工学

GT Reverse Bayonet

Composite, Reverse Bayonet Coupling, Harsh Environment, Power RADSOK® Sockets

Designed with MIL-DTL-5015 insert patterns in mind, this circular reverse bayonet connector has roots in the military market. Amphenol GT's have become a widely used connector in other markets like geophysical, aerospace, alternative energy and preferred in the mass transit industry. These markets require a reliable connector that can survive the harshest environments while supplying high current power and signal no matter where designed. With a vast variety of shell styles, insert configurations, and backshells, the GT connector offers a robust possibility of design choices.

Features & Benefits
  • Rugged aluminum or stainless steel shell styles
  • Variety of additional shell platings available
  • Crimp and solder contacts available with silver or gold plating
  • Inserts with Neoprene or optional low smoke material or Viton material
  • Operating temperature: Neoprene/low smoke -55°C to +125°C; Viton -50°C to +200°C
  • Audible, tactile, and visual indication of positive coupling
  • 2000+ mating cycles
  • High shock and vibration resistance
  • No lockwiring necessary
  • IP67 Protection
Specifications
  • UL #E115497
  • IP67 Rating

AC Threaded

Cylindrical, Multi-pin, Metal, Threaded Coupling, for use in Benign and Harsh Environments, Power Connector

The AC Threaded series is a commercial derivative of the MIL-DTL-5015 product that has been used for many years in military and industrial applications. It is a low cost connector with fine threaded coupling for use in benign and harsh environments. With over 286 insert arrangements available from 1 to 85 circuits and up to 150 amps per contact. The available arrangements allow for the mixing of power and signal contacts, signal only or power only. Contacts are available in solder, crimp or PC termination with silver or gold plating (see part number deviation in catalog). Thermocouple and coax contacts are also available.

Features & Benefits
  • Rugged aluminum shells
  • Durability and reliability
  • Environmentally acceptable shell plating options - Conductive and non conductive
  • Single key/keyway shell polarization
  • Five shell styles in sizes 10SL to 40
  • Threaded coupling
  • Various back shells
  • Over 275 insert patterns available
  • General duty and environmental versions
  • -55 ° C to + 125 ° C operating temp. range
  • Alternate insert positioning
Specifications
  • RoHS Compliant options available - EU / 2002 / 95 / EC

eNews
  • Amphenol Industrial