Amphenol Industrial Amphenol Industrial Neptuneコネクタ

Amphenol Industrial Neptune®コネクタは、より小さいパッケージで増加するアンペアに対する電気機器業界のニーズを満たします。RADSOK®コンタクト技術に基づいて、NEPTUNEは、電気的な製造を犠牲にすることなく、今日の市場で使用されている既存の電源コネクタで、1/3重量とスペース削減を提供します。最も要求の厳しい環境で動作するように設計されたNEPTUNEは、VFD定格インサート、簡単なカップリングのためのダブルリードacmeスレッド、より長い製品寿命/嵌合サイクルのための機械加工されたコンタクト、クロス嵌合を制限するための3つの主要設計、機械的クランプ張力緩和付プラグ、環境保護を目的とした機械加工アルミニウムのダストキャップを提供します。NeptuneはULで認定された60Gの耐性があり、30〜200 AMPオプションを提供します。Amphenol Industrial Neptuneコネクタは、油田、配電(移動と固定)、地球物理学上のトラックとスキッド、通信シェルターに理想的です。

特徴

  • 30A through 200A
  • 3 and 4 contact options available
  • Decreased weight and panel layout
  • Double-lead Acme threads for easy coupling
  • Machined contacts designed for longer life/mating cycles
  • Three key designs to limit cross-mating
  • Machined aluminum dust cap for environmental protection
  • Plugs with mechanical clamp strain relief
  • Resistant to 60Gs
  • IP68-8
  • VFD-rated inserts
  • UL approved

アプリケーション

  • Oil exploration equipment
  • Power generation and distribution
  • Production platforms
  • Geophysical trucks and skids
  • Communication shelters
View Results ( 23 ) Page
部品番号 定格電流 位置数 ワイヤゲージ シェル様式
NPE-3034 30 A 4 Position
NPE-3044 30 A 4 Position 14 AWG - 10 AWG Plug
NPE-6034 60 A 7 Position 8 AWG - 4 AWG Plug
NPE-10034 100 A 7 Position 2-1/0 Plug
NPE-15034 150 A 7 Position 2-1/0 Plug
NPE-20034 200 A 7 Position 2/0-4/0 Plug
NPE-3023 30 A 5 Position 14 AWG - 10 AWG Plug
NPE-3033 30 A 6 Position 14 AWG - 10 AWG Plug
NR-10034 100 A 4 Position 2-1/0 Receptacle
NR-15034 150 A 7 Position 2-1/0 Receptacle
公開: 2013-07-30 | 更新済み: 2022-03-11