Amphenol Advanced Sensors NovaSensor®工業用圧力センサー
Amphenol Advanced Sensors NovaSensor®工業圧力センサには、費用対効果と性能の高さのためにIsoSensor技術が組み込まれています。これらのセンサはシリコンセンサの優れた感度、直線性、ヒステリシスを実現しながら、過酷な環境で動作します。Amphenol Advanced Sensors NovaSensor工業圧力センサはピエゾ抵抗センサチップで、流体充填キャビティに格納されています。また、ステンレススチール製ダイヤフラムとボディによって測定された媒体から絶縁されています。また、これらのNovaSensor MEMS圧力センサには、優れた出力安定のために、SenStable®処理技術が採用されています。特徴
- Solid-state
- High reliability
- High sensitivity
- Operating temperature ranges
- +10°C to +40°C for the NPI-12
- -40°C to +125°C for the NPI-15 and NPI-19
- 316L stainless steel
- 2.5psi to 200kPA operating pressure range
- 0.2% to 4% accuracy
- Millivolt output
- Panel mount
- 15mV to 200mV output voltage range
- 5V or 10V operating supply voltage
アプリケーション
- Automotive
- Industrial
- Medical
NPI-12
NPI-12 Stainless Steel Media Isolated Sensors offer cost-effective media isolation and provide 0.20mV/V/psi sensitivity. The NPI-12 operates over a +10°C to +40°C temperature range and provides 5VDC excitation. The series is ideal for level sensing, automotive systems, process control, pneumatic controls, and hydraulic systems. Datasheet
NPI-15
NPI-15 Current Driven, Media Isolated High-Pressure Sensors are solid-state, high-reliability pressure sensors with high sensitivity (200mV typical FSO with 1.0mA). The NPI-15 sensors offer four standard ranges from 500psi to 5000psi (34bar to 345bar), features 0.1% FSO typical linearity, and 0.2% FSO typical thermal accuracy. Applications include process control systems, hydraulic systems and valves, automotive, and more. Datasheet
NPI-19
NPI-19 Medium Pressure Sensors are solid-state, high-reliability pressure sensors with 316L stainless steel, IsoSensor design. The NPI-19 sensors feature ±0.5% static accuracy and high sensitivity (100mV FSO with 1.0mA excitation). This series is temperature compensated within 0C to +70°C. Applications include process control systems, hydraulic systems and valves, biomedical instruments, refrigeration, HVAC controls, and more. Datasheet