ams OSRAM TSL2541 Evaluation Kit

ams OSRAM TSL2541 Evaluation Kit includes everything needed to evaluate the TSL2541 Ambient Light Sensing (ALS) Light-to-Digital sensors. This device features advanced digital ALS with two visible and IR light output channels. The TSL2541 evaluation kit comes with a TSL2541 daughter card, EVM controller board, USB cable, and flash drive. The EVM controller board provides power and I2C communication to the daughter card through a seven-pin connector. 

Kit Contents

  • TSL2541 daughter card
  • EVM controller board
  • USB cable (A to Mini-B)
  • Flash drive
公開: 2018-08-21 | 更新済み: 2022-07-22