ArduSimple WiFi® NTRIP Master Development Tool
ArduSimple WiFi® NTRIP Master Development Tool enables the user RTK receiver to connect autonomously to the internet using any WiFi® network without a PC. This device also creates its own WiFi®, which allows users to access a web interface for configuration. The WiFi® NTRIP master development tool requires no programming to use the product. This development tool is used to connect the GPS receiver to the NTRIP RTK correction service, using its integrated NTRIP server/caster/client functionality. The WiFi® NTRIP master tool also transports a serial port stream over WiFi or the internet using its integrated TCP/UDP sockets. This development tool includes a WiFi® radio module, including NTRIP software.The WiFi® NTRIP master development tool provides easy internet access for devices with a UART serial port. This device has a multicolor LED to indicate its which mode the device is, and the user can configure the color that indicates which feature is On the bottom.
Features
- Interfaces:
- 3.3V UART
- RS232 (requires accessory)
- Wi-Fi NTRIP Master hardware features:
- WiFi® 2.4GHz frequency
- WiFi® compliant with 802.11 b/g/n
- Onboard WiFi® antenna (contact us for an option with uFL connector)
- 3.0V to 3.6V operating voltage range
- Typical 80mA (up to 500mA peak) operating current
- -40°C to 85°C operating temperature range
- Wi-Fi NTRIP Master software features:
- Simultaneous WiFi® station and WiFi® hotspot
- Web interface for configuration
- NTRIP client/server/caster
- TCP/UDP socket server/client
Applications
- Connect GPS receiver to NTRIP RTK correction service, using its integrated NTRIP server/caster/client functionality
- Transport a serial port stream over WiFi® or internet, using its integrated TCP/UDP sockets
Pinout Diagram
NTRIP Client / Server / Caster Overview
Videos
公開: 2025-01-21
| 更新済み: 2025-02-03