Broadcom Versatile Link DC-50MBd Transmitters & Receivers
Broadcom Versatile Link DC-50MBd Transmitters and Receivers are intended for use with 1mm Plastic Optical Fiber (POF) and Hard Clad Silica (HCS) Fiber. No optical design is required because the specifications include any connector losses at the transmitter and at the receiver. Versatile Link DC-50MBd Fiber Optic Transmitters each use a 650nm LED source with integrated optics and driver IC for efficient coupling. The Versatile Link Receivers each consist of an IC with an integrated photodiode to produce a logic compatible output. The transmitter input and receiver output are compatible with TTL logic families. These transmitters and receivers operate any type of signal from DC up to 50MBd at distances up to 50 meters with 1mm POF.The Versatile Link DC-50MBd Transmitters and Receivers are offered with non-inverted or inverted data I/Os, providing a customized solution for various applications.
The compact, low-profile packages of the Versatile Link components are color coded, to easily distinguish Transmitters from Receivers. Horizontal, vertical, and 30° tilted package styles are available with standard 8-pin DIP pinouts. The packages can also be interlocked or stacked ("n-plexed") to decrease the required amount of PC-board space.
Features
- Data transmission at signal rates from DC up to 50MBd
- Up to 50 meters distance with 1mm Plastic Optical Fiber (POF)
- Low current link of 6mA peak supply current
- Wavelength of 660nm
- -40°C to +85°C Extended temperature range
- Enhanced EMI performance
- Reduced design effort and PCB space
- Low power consumption
- td ≤ 30ns Short propagation delay
- Horizontal, vertical, and 30° tilted package options
- Interlocking feature
- High noise immunity
- Easy connection: simplex, duplex, and latching connectors
- Compatible with standard TTL circuitry
- Compatible with the Broadcom’s Versatile Link family of connectors, for easy termination of fiber
- RoHS-compliant
Applications
- Industrial control and factory automation
- Serial field buses
- Intra-system links; Board-to-Board, Rack-to-Rack
- Extension of RS-232 and RS-485
- High voltage isolation
- Elimination of ground loops
- Renewable energies
- Data communications and local area networks
Versatile Link Family Overview Table
Additional Resources
Horizontal Package
Vertical Package
30° Tilted Package
公開: 2012-09-25
| 更新済み: 2025-01-14