KYOCERA AVX 5843スーパーマイクロリーフ0.35mmピッチB2Bコネクタ

AVX KYOCERA 5843スーパーマイクロリーフ0.35mmピッチB2Bコネクタは、0.8/1.0/1.5mmスタッキング高(ボード間)と2.4mm幅が特徴です。 コンタクトの露出を防止するために、コネクタの下部は絶縁されています。 これによって、プリント回路基板での柔軟性に富んだ設計が可能です。

特徴

  • Space-saving, low-profile connectors
  • 0.35mm pitch, 2.4mm width
  • Stacking height of 0.8mm / 1.0mm / 1.5mm between boards contribute to downsizing of mounting areas
  • Wiring patterns can be flexibly laid out on the substrate area positioned between the terminals
  • Offers a “click” feeling and enhanced retention force
  • Highly resistant to vibrations and drop shocks
  • High contact reliability
  • Wide range of pin counts
  • Packaged in tape and reel
  • RoHS compliant and halogen-free
公開: 2016-08-09 | 更新済み: 2022-03-11