Banner Engineering R95 Molded Junction Blocks
Banner Engineering R95 Molded Junction Blocks feature an eight-port molded junction box with parallel wiring. These junction blocks combine multiple devices into one connector for user convenience. The R95 blocks deliver a rugged, over-molded design that meets IP65, IP67, and IP68 environmental ratings. These junction blocks provide one integral 5-pin M12 male and eight 5-pin M12 female quick-disconnect connectors. The R95 blocks offer easy installation with no assembly or individual wiring required. These junction blocks operate with a 30VDC input voltage rating and a -40°C to 70°C temperature range.Features
- R95-8M125-M125QP:
- Eight ports
- Parallel wiring
- Rugged design
- Conjoins multiple devices together in one connector
- Easy installation with no assembly
- No individual wiring is required
- 5-pin M12 male home-run quick-disconnect connector
- Eight integral 5-pin M12 female quick-disconnect connectors
- Meets IP65, IP67, and IP68 environmental ratings
- R95-8M125xD24/D24x:
- Capable of handling 16 individual PNP signals into a singular point of entry
- Supports 8A current combined between all devices connected
- Home run cabling options include a flying lead exit in varying lengths or a short 0.3m M23 male 19-pin quick-disconnect connector
- Fully over-molded with a rugged TPU body
- Immediate field feedback with LEDs for signal and power status
Specifications
- 30VDC input voltage rating
- 4A maximum current rating
- Nickel-plated brass coupling material
- PVC black connector body
- Meets IEC 60068-2-6 requirements (10Hz to 55Hz vibration, 0.5mm amplitude, 5 minutes sweep, and 30 minutes dwell)
- Meets IEC 60068-2-27 requirements (15G 11ms duration, half sine wave)
- -40°C to 70°C operating temperature range
- -40°C to 80°C storage temperature range
- 90% max relative humidity (non-condensing) at 70°C
Dimensions (mm)
Datasheets
公開: 2024-01-22
| 更新済み: 2025-05-06