Banner Engineering TL30 Tower Lights

Banner Engineering TL30 Tower Lights are compact 30mm tower light indicators that provide easy-to-see operator guidance and status indication. Banner TL30 Tower Lights are designed for use on small machines and in areas where staff work in close proximity to equipment. These tower lights include 2-, 3-, 4-, and 5-color segment models plus audible indication. These self-contained 12VDC to 30VDC devices do not require a controller.

Features

  • Rugged, affordable, and easy-to-install multi-segment indicators
  • Compact 30mm diameter
  • Illuminated segments provide easy-to-see operator guidance and indication of equipment status
  • Uniform indicator segments appear gray when off to eliminate false indication from ambient light
  • Models with 2-, 3-, 4-, and 5-color segments plus audible
  • 12VDC to 30VDC operation
  • No assembly required, mounting nut and gasket supplied

Applications

  • Manufacturing and production lines
  • Quality control
  • Material handling
  • Packaging
  • Process control
  • Alarm systems
  • Testing and development
  • Building management

Videos

公開: 2024-11-20 | 更新済み: 2024-12-12