Basler dart 30fps Area Scan Cameras

Basler dart 30fps Area Scan Cameras feature a BCON for MIPI interface with an ON Semiconductor AR1335 CMOS sensor. The cameras offer 30 frames per second (fps) at 13MP resolution in a small footprint of only 27mm x 27mm. This flexible-mount concept enables the use of a variety of lenses, including cost-effective S-mount lenses. The BCON interface incorporates the synergies made possible by combining embedded interface technologies such as LVDS or MIPI CSI-2 with Machine Vision features and technology standards like GenICam. The BCON for MIPI interface is tailor-made for embedded vision applications with MIPI CSI-2 interfaces. Basler dart daA4200-30mci Area Scan Cameras offer color creation, color enhancement, and image acquisition control. The cameras include mount and no-mount options.

Features

  • Includes ON Semiconductor sensor
  • AR1335 sensor
  • Rolling shutter
  • 1/3" max. image circle
  • CMOS sensor type
  • 4208px x 3120px resolution (H x V)
  • 13MP resolution
  • 1.1µm x 1.1µm pixel size (H x V)
  • 30fps frame rate
  • BCON for MIPI interface
  • 27mm x 27mm x 5.3mm housing size (L x W x H)
  • 10 bits pixel bit depth
  • Synchronization
    • Free-run
    • Software trigger
  • In-camera image processing
  • Exposure control
    • Programmable via the camera API
    • Automatic
    • Manual
  • 2 digital inputs
  • 2 digital outputs
  • 5VDC power requirement (via BCON for MIPI interface)
  • 0.6W power consumption (typical)
View Results ( 3 ) Page
部品番号 データシート ディスプレイ解像度 - ピクセル 内容/機能
108010 4208 x 3120 No mount
108012 4208 x 3120 No mount
108013 4208 x 3120 Surface mount
公開: 2019-09-27 | 更新済み: 2025-07-31