Bel Magnetic Solutions MagJack®統合型コネクタモジュール

Bel Fuse MagJack®統合型コネクタモジュール(ICM)は、媒体依存インターフェイスの実装を容易にするIEEE 802.3、TIA-968-AおよびFCC Part 15規格に適合する複数に要件に対応しています。MagJackにより、物理層から物理的媒体に接続することができます。MagJackモジュールコネクタは、RJ45コネクタ、トランス、コンデンサ、抵抗器で構成されており、絶縁およびEMI抑制を提供します。MagJackモジュールは、現在、100W POE 1GBTと2.5GBTでご用意しております、

特徴

  • Manufactured with minimal numbers of solder connections to increase reliability over time
  • 100% tested
  • Multiple solutions can be integrated into one connector series
  • Shielded magnetics
  • Shorter PCB traces
  • Over 50% space savings on a PCB per RJ port
  • Vertical-mount packaging available
  • RoHS compatible
公開: 2016-10-19 | 更新済み: 2025-01-31