BIVAR UHF Series Silicone Flexible Light Pipes
BIVAR Unibody High Flex (UHF) Series Silicone Flexible Light Pipes are IP67-rated light pipes manufactured with clear silicone pipe and lens construction process. These light pipes simplify the design process by providing a one-piece patent pending rib design that seals and protects from ingress. This offers strong panel retention without requiring gasket, nut, and/or washer hardware. The Silicone used in these light pipes provides a broader operating temperature range of -40°C to 200°C. The UHF light pipes are specifically designed for applications that present challenging design requirements like space constraints, pathway impediments, and environmental conditions.
The UHF series is equipped with a ZeroLightBleed™ adapter in preselected lengths, or it can be used without an adapter in shorter lengths. The flexible unibody silicone material enables improved light pipe routing around components and provides flexibility in aligning the LED light pathway with the lens. The UHF silicone flexible light pipes can also be used for applications that use UV and IR LEDs.
Features
- IP67-rated silicone flexible light pipes
- Manufactured with clear silicone pipe and lens construction process
- One-piece patent pending rib design that seals and protects from ingress
- Strong panel retention without requiring gasket, nut, and/or washer hardware
- Equipped with a ZeroLightBleed™ adapter in specific lengths
- -40°C to 200°C wide operating temperature range
- Flexible unibody silicone material enables improved light pipe routing around components
- Provides flexibility in aligning the LED light pathway with the lens
Applications
- UV and IR LEDs
- Challenging design requirements:
- Space constraints
- pathway impediments
Additional Resource
| 部品番号 | データシート | 水/湿度定格 | LED サイズ | 本体長 | シリーズ | 材質 | 製品 | 寸法 |
|---|---|---|---|---|---|---|---|---|
| UHF3-0.250-N-67 | ![]() |
IP67 | 3.6 mm | 6.35 mm | UHF | Silicone | Flexible Light Pipes | 2.8 mm x 6.35 mm |
| UHF3-0.500-N-67 | ![]() |
IP67 | 3.6 mm | 12.7 mm | UHF | Silicone | Flexible Light Pipes | 2.8 mm x 12.7 mm |
| UHF4-0.250-N-67 | ![]() |
IP67 | 4.6 mm | 6.35 mm | UHF | Silicone | Flexible Light Pipes | 3.9 mm x 6.35 mm |
| UHF4-0.500-N-67 | ![]() |
IP67 | 4.6 mm | 12.7 mm | UHF | Silicone | Flexible Light Pipes | 3.9 mm x 12.7 mm |
| UHF5-0.750-N-67 | ![]() |
IP67 | 5.6 mm | 19.05 mm | UHF | Silicone | Flexible Light Pipes | 4.8 mm x 19.05 mm |
| UHF5-1.000-N-67 | ![]() |
IP67 | 5.6 mm | 25.4 mm | UHF | Silicone | Flexible Light Pipes | 4.8 mm x 25.4 mm |
| UHF5-1.250-N-67 | ![]() |
IP67 | 5.6 mm | 31.75 mm | UHF | Silicone | Flexible Light Pipes | 4.8 mm x 31.75 mm |
| UHF3-0.750-Y-67 | ![]() |
IP67 | 3.6 mm | 19.05 mm | UHF | Silicone | Flexible Light Pipes | 2.8 mm x 19.05 mm |
| UHF3-1.000-Y-67 | ![]() |
IP67 | 3.6 mm | 25.4 mm | UHF | Silicone | Flexible Light Pipes | 2.8 mm x 25.4 mm |
| UHF3-1.500-Y-67 | ![]() |
IP67 | 3.6 mm | 38.1 mm | UHF | Silicone | Flexible Light Pipes | 2.8 mm x 38.1 mm |