Bourns AEC-Q200規格対応高電力厚膜チップ抵抗器

Bourns CRM-AおよびCRS-Aシリーズ耐硫化AEC-Q200規格対応厚膜チップ抵抗器は、より高レベルの硫黄汚染にさらされる過酷な環境でも動作するように設計されています。CRM-AおよびCRS-Aの各コンポーネントには、小型の0603(1608メトリック)パッケージから2512(6431メトリック)パッケージまで、6種類の異なるフットプリントでご用意のある高電力抵抗器です。CRM-Aシリーズには、0.05Ωからの広い抵抗範囲および高電力定格があり、電流検出に最適です。CRS-Aデバイスには、優れたパルス負荷能力が備わっています。この抵抗器は、セラミック基板に印刷された厚膜素子を使用して作られており、ASTM B809-9方式に準じたテストを完了しています。このコンポーネントには、広い抵抗範囲が備わっています。Bournsの抵抗器は、自動車(ドライバアシスタント、情報、エンタテイメント、照明アプリケーション)、工業、オートメーション、電源、通信基地局といったアプリケーションでの使用に適しています。

特徴

  • Thick film technology
  • Up to 2W power rating at +70°C
  • High power surge withstanding
  • Sulfur-resistant design (ASTM B-809)
  • RoHS compliant and halogen free
  • AEC-Q200 compliant

アプリケーション

  • Automotive system
    • Driver assistant
    • Infotainment
    • Lighting
  • Power supplies
  • Stepper motor drives
公開: 2017-11-21 | 更新済み: 2022-03-11