Bourns PTL01 100mmスライドポテンショメータLED付

Bourns PTL01 100mmスライドポテンショメータLED付は、1kΩ~1MΩ標準抵抗範囲、30Ω最大エンド抵抗、±20%の標準抵抗公差が特徴です。 PTL01 100mスライドポテンショメータには、カーボン、中央戻り止めオプション、抵抗テーパのアソートメント、さまざまなレバーサイズが含まれています。 PTL01には、赤、橙、緑、琥珀、白色LEDがあります。 PTL01ポテンショメータは、ミキシングコンソール、ドラム機、キーボードおよびシンセサイザ、イコライザを含めて、さまざまなオーディオアプリケーションでの使用に理想的です。

特徴

  • Carbon element
  • Red, orange, green, amber, and white LED colors
  • Center detent option
  • Assortment of resistance tapers
  • Various lever sizes

アプリケーション

  • Mixing consoles
  • Drum machines
  • Keyboards and synthesizers
  • Equalizers

仕様

  • 100mm travel length
  • 10kΩ resistance rating
  • ±20% resistance tolerance
  • 30Ω maximum end resistance
  • 100MΩ minimum insulation resistance at 250VDC
  • 300VAC dielectric withstanding voltage
  • 200mV maximum slider noise
  • Power rating
    • 0.2W linear
    • 0.1W audio
  • -10°C to +55°C operating temperature range
  • 15,000 operational life cycles
  • ±5% resistance to solder heat

Schematic

回路図 - Bourns PTL01 100mmスライドポテンショメータLED付
公開: 2016-12-09 | 更新済み: 2022-03-11