10088418-002LF

Amphenol FCI
649-10088418-002LF
10088418-002LF

メーカ:

詳細:
標準カードエッジコネクタ 56P+12S VERT RECEPT

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 1,316

在庫:
1,316 すぐに出荷可能
工場リードタイム:
12 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥2,075.2 ¥2,075
¥1,840 ¥18,400
¥1,769.6 ¥47,779
¥1,697.6 ¥91,670
¥1,603.2 ¥173,146
¥1,460.8 ¥394,416
¥1,366.4 ¥700,963
¥1,212.8 ¥1,244,333
2,511 見積り

製品属性 属性値 属性の選択
Amphenol
製品カテゴリー: 標準カードエッジコネクタ
RoHS:  
Receptacles
12 Position
2.54 mm, 1.27 mm
SMD/SMT
Vertical
Tin
ブランド: Amphenol FCI
接点構成: Power/Signal
接点材質: Copper Alloy
定格電流: 9 A
筐体材質: Thermoplastic (TP)
絶縁抵抗: 500 MOhms, 5 GOhms
最高動作温度: + 105 C
最低動作温度: - 55 C
パッケージ化: Tray
製品タイプ: Standard Card Edge Connectors
工場パックの数量: 27
サブカテゴリ: Card Edge Connectors
末端様式: Solder
トレードネーム: HPCE
定格電圧: 17 V, 548 V
単位重量: 27.601 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

JPHTS:
853669000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

High Power Card-Edge Connectors

Amphenol FCI High Power Card Edge (HPCE™) Connector is the next generation power card edge connector that satisfies the demands of applications requiring high linear current density and low power loss. The HPCE connector offers a low profile height (2.8mm for straddle mount; 7.5mm for right angle) and is based on Amphenol FCI's cost effective and highly reliable stamped-and-formed power contact technology. The Amphenol FCI HPCE connector is available with a single molded housing that integrates power and signal contacts for power distribution and control. The HPCE connector is modularly tooled enabling it to be to be highly configurable for custom power designs in terms of the number and placement of power and signal contacts. Ideal for pluggable AC and DC power supplies or board-to-board connections for power distribution.

FCI High Power Card Edge (HPCE™) Connector

FCI´s High Power Card Edge (HPCE™) Connector is the next generation power card edge connector that satisfies the demands of applications requiring high linear current density and low power loss. HPCE offers a low profile height (≤7.50mm) and is based on very cost effective and highly reliable stamped-and-formed power contact technology. The FCI High Power Card Edge (HPCE) Connector is rated to 9A per power contact beam (with multiple power contacts fully energized) without exceeding a 30ºC temperature rise in still air. Ideal for pluggable AC and DC power supplies or board-to-board connections for power distribution in applications such as next generation 1U/2U servers, storage enclosures, telecommunications equipment, and datacom/networking equipment.