1424925

Phoenix Contact
651-1424925
1424925

メーカ:

詳細:
センサーケーブル/アクチュエータケーブル SAC-3P- 5,0-547/ FS SCO BK

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 4

在庫:
4 すぐに出荷可能
工場リードタイム:
8 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥3,641.6 ¥3,642

製品属性 属性値 属性の選択
Phoenix Contact
製品カテゴリー: センサーケーブル/アクチュエータケーブル
RoHS:  
M12
3 Position
Pigtail
Female
A Coded
5 m (16.404 ft)
4 A
250 V
18 AWG
Yellow
IP65, IP67, IP68
SAC-3P
ブランド: Phoenix Contact
組立国: Not Available
拡散国: Not Available
原産国: US
ジャケット材質: Polyvinyl Chloride (PVC)
製品タイプ: Sensor Cables / Actuator Cables
工場パックの数量: 1
サブカテゴリ: Cable Assemblies
別の部品番号: SAC-3P- 5,0-547/FS SCO BK
単位重量: 300 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
854442099
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

North American Cordsets

Phoenix Contact M8 and M12 Sensor Actuator Cord Sets are manufactured in the United States, decreasing lead times. These cord sets are built with a North American look and feel. M8 and M12 form factors have become an industry standard for robust and watertight quick-connect applications in industrial communications, sensors, and actuators. Phoenix Contact North American Style Cord Sets are ITC/PLTC rated for use in cable trays and raceways. The cables are PVC jacketed for a lower cost, with great resistance to chemicals. They are also dual rated and UL listed, which allows the cable to be installed on industrial machines within the guidelines of NFPA 79. All cables are also sunlight resistant, allowing them to be installed in outdoor environments.

18AWG M12 TPE cordsets

Phoenix Contact 18AWG M12 TPE Cordsets use thermoplastic elastomer (TPE) jackets with superior properties of elasticity and provide years of reliable use, even in demanding installations. Phoenix Contact 18AWG M12 TPE C18AWG M12 TPE cordsetsordsets are PLTC-rated, sunlight resistant, and rated for up to +105°C. Additionally, the use of 18 AWG wires, rather than typical 22AWG for M12 series, provides added protection from voltage loss over longer cable runs.