1442418

Phoenix Contact
651-1442418
1442418

メーカ:

詳細:
センサーケーブル/アクチュエータケーブル SAC-5P-M12MS50-PURP 5.0M LENGTH

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 6

在庫:
6 すぐに出荷可能
工場リードタイム:
10 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥3,417.6 ¥3,418

製品属性 属性値 属性の選択
Phoenix Contact
製品カテゴリー: センサーケーブル/アクチュエータケーブル
RoHS:  
M12
5 Position
No Connector
Male
A Coded
5 m (16.404 ft)
4 A
48 VAC, 60 VDC
IP65, IP68, IP69K
ブランド: Phoenix Contact
ジャケット材質: Polyurethane (PUR)
製品タイプ: Sensor Cables / Actuator Cables
工場パックの数量: 1
サブカテゴリ: Cable Assemblies
トレードネーム: PLUSCON Field
別の部品番号: SAC-5P-M12MS/_5,0-PUR_P SAC5PM12MS50PURP
単位重量: 177 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99

M12丸型コネクタとケーブル・アセンブ

Phoenix Contact M12丸型コネクタ&ケーブルアセンブリは、最大10Gbpsのデータレートがあるデバイスを対象とした包括的な接続ソリューションを実現する幅広い設計を提供します。また、これらのコネクタを使用して最大17ポジションまで信号を接続することもでき、最小の設置スペースで最大630Vと16Aの電力を供給します。このデバイスコネクタのモジュレータは、さまざまなデータ、信号、電源ピン割当をデバイス概念に簡単かつ低コストで統合することを容易にします。

PLUSCON Industrial Metric Connectors & Cordsets

Phoenix Contact PLUSCON Industrial Metric Circular Connectors and Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. The lineup includes 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.

M12 Plastic Cable Assemblies

Phoenix Contact has expanded its M12 offering to include Plastic Cable Assemblies in 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 Cable Assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. The Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open-ended and female, and in lengths from 0.3m to 10m. The Phoenix Contact PLUSCON Industrial Metric Circular Connectors and Cordsets cover a wide range of circular connectors for industrial applications.M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals