15015-0233

Molex
538-15015-0233
15015-0233

メーカ:

詳細:
FFC / FPC ジャンパーケーブル 33C 0.30MM FF JUMPER PREMO-FLEX LGT 2.00

在庫: 1,552

在庫:
1,552 すぐに出荷可能
工場リードタイム:
6 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥193.6 ¥194
¥187.2 ¥1,872

製品属性 属性値 属性の選択
Molex
製品カテゴリー: FFC / FPC ジャンパーケーブル
RoHS:  
33 Conductor
0.3 mm
51 mm
Same Side Contacts
200 mA
50 VAC/DC
15015
Bulk
ブランド: Molex
接点材質: Copper
接点メッキ: Gold
ジャケット材質: Polyimide (PI)
最高動作温度: + 105 C
最低動作温度: - 40 C
製品タイプ: FFC / FPC Jumper Cables
工場パックの数量: 1000
サブカテゴリ: Cable
トレードネーム: Premo-Flex
別の部品番号: 0150150233 150150233
単位重量: 1 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
854442091
CAHTS:
8544420090
USHTS:
8544429090
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Molex Premo-Flex™

Molex Premo-Flex™ FFC and etched polyimide jumpers provide durable, ultra-flexible solutions for PCB connections in virtually any industry. Designed to terminate to Molex Zero Insertion Force (ZIF), non-ZIF or Low Insertion Force (LIF) FFC connectors, Premo-Flex FFC and etched polyimide jumpers feature Type A (same-side) and Type D (opposite-side) contact layouts for mirrored contacts in top- and bottom-mount applications. The product line offers high-temperature versions with ratings up to +105°C and is available in a range of pitches, cable lengths and thicknesses, and high-temperature versions with ratings up to +105°C.
Learn More

Premo-Flex FFCジャンパ

Molex Premo-Flexフラットフレキシブルケーブル(FFC)ジャンパは、さまざまなピッチサイズ、ケーブル長、メッキオプション、および厚さで柔軟性と性能を実現する幅広い標準製品を提供します。この幅広いオプションにより、これらのケーブルは事実上あらゆる産業での使用に最適です。Molex Easy-Onコネクタと組み合わせることで、Premo-Flex FFCケーブルはフラットで柔軟な接続ソリューションを提供します。

Molex Premo-Flex™ 0.30mm Pitch Etched-Copper Polyimide Jumpers - EXPANSION

Molex has expanded its Premo-Flex 0.30mm Pitch Etched-Copper Polyimide Jumpers offering to include additional circuit and cable dimension options. The Etched-Copper Polyimide Jumpers are now available with 23, 25, 27,29, 33, 39, 45, and 51 circuits with cable lengths of 2, 4, 6, 8, and 10 inches and cable widths of 0.283, 0.307, 0.331, 0.354, 0.403, 0.472, 0.543, and 0.614 inches to provide a wide array of design options.
Learn More

Molex Premo-Flex™ Etched-Copper Polyimide Cable Jumpers feature a polyimide substrate and etched-copper technology to achieve the tight tolerances required for reliable connections with 0.30mm pitch microminiature FPC connectors that standard copper wire FFC jumpers cannot. These off-the-shelf, ultra-flexible jumpers terminate to Zero Insertion Force (ZIF) FFC connectors, and enable designers to use the same PCB pattern on adjoining parallel PCBs. Using the Premo-Flex™ 0.30mm Pitch Etched-Copper Polyimide Cable Jumpers, designers can maximize board space and design flexibility in compact applications such as small electronic devices, digital cameras and handheld medical equipment.
View the entire 0.30mm Pitch Etched-Copper Polyimide Jumpers Series

データ/コンピューティング・ソリューション

Molexデータ/コンピューティング・ソリューションは、ワークステーション、ネットワークハードウェア、ストレージデバイスの間でシームレスな統合を実現します。Molexデータおよびコンピューティング・ソリューションには、高速かつ小型で効率的な設計が採用されており、今日の技術の高速および高密度の要求を満たしながら優れたシグナルインテグリティを実現しています。このファミリで提供されるソリューションは、ケーブルアセンブリ、コネクタ、フラット・フレックス・ケーブル、電源コネクタ、マルチファイバソリューション、その他があります。Molexファミリのデータ/コンピューティング・ソリューションは、モノのインターネットから従来のネットワーキング性能に至るまで最適です。

Premo-Flex™エッチング銅ポリイミド・ケーブル・ジャンパ

Molex Premo-Flex™エッチング銅ポリイミドケーブル・ジャンパは、ポリイミド基材およびエッチングされた銅技術が特徴で、0.30ピッチのマイクロミニチュアFPCコネクタとの信頼性の高い接続に必要となる厳しい公差を達成しています。これらの既製品のウルトラフレキシブル・ジャンパは、ゼロ挿入力(ZIF)FFCコネクタで、設計者は隣接する並列PCBに同じPCBパターンを使用できます。Premo-Flex™ 0.30mmピッチ・エッチング銅ポリイミドケーブル・ジャンパを使用すると設計者は、コンパクトなアプリケーションでもボードのスペースと設計の柔軟性を最大限に活用できます。Premo-Flex™ 0.30mmピッチ・エッチング銅ポリイミドジャンパは現在、回路とケーブルの寸法が追加されてご用意があり、多種多様な設計オプションを実現できます。

Premo-Flex 0.30mm Etched-Copper Polyimide Jumpers

Molex Premo-Flex Etched-Copper Polyimide Cable Jumpers offer a 0.2A current rating, 50VAC voltage, and -40°C to +105°C temperature range. These jumpers feature etched-copper technology to achieve the tight tolerances required for reliable connections with 0.30mm pitch microminiature FPC connectors that standard copper wire FFC jumpers cannot. These off-the-shelf, ultra-flexible jumpers terminate to Zero Insertion Force (ZIF) FFC connectors, and enable designers to use the same PCB pattern on adjoining parallel PCBs. Using the Molex Premo-Flex 0.30mm Pitch Etched-Copper Polyimide Cable Jumpers, designers can maximize board space and design flexibility in compact applications such as small electronic devices, digital cameras and handheld medical equipment. 

FFC/FPCコネクタ

Molexフレキシブルフラットケーブル/フレキシブルプリント回路 (FFC/FPC) コネクタは、信号の信頼性、コンパクトさ、広い回路サイズ範囲、ケーブルスタイルと組み合わされた各種の製品ラインナップが特徴です。Molex FFC/FPCコネクタは、1~136回路設計と0.2mm~2.54mmのピッチですが、モデルに応じて異なります。

小型化ソリューション

Moldexの小型化ソリューションは、自動車、スマートデバイス、モバイルデバイス、医療技術など、幅広い用途に最適です。これらのコネクタは、省スペース、高密度信号、耐久性を実現します。モレックスのコネクタの小型化により、より多くの部品をより小さなスペースに収めることができるため、サイズや重量を増やすことなく機能性を向上させることができます。