180-062-213R911

NorComp
636-180-062-213R911
180-062-213R911

メーカ:

詳細:
D-Sub 高密度コネクタ 62P Fem Vt Dip Sol w/ Clinch Nut 10

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 450

在庫:
450 すぐに出荷可能
工場リードタイム:
15 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥1,977.6 ¥1,978
¥1,752 ¥17,520
¥1,684.8 ¥50,544
¥1,616 ¥96,960
¥1,526.4 ¥183,168
¥1,392 ¥375,840
¥1,203.2 ¥613,632
¥1,145.6 ¥1,168,512

製品属性 属性値 属性の選択
NorComp
製品カテゴリー: D-Sub 高密度コネクタ
RoHS:  
REACH - SVHC:
62 Position
Female
Through Hole
Gold
2 A
180
Tray
ブランド: NorComp
組立国: Not Available
拡散国: Not Available
原産国: TW
フィルター付き: Unfiltered
製品タイプ: High Density D-Sub Connectors
外板: Nickel
工場パックの数量: 30
サブカテゴリ: D-Sub Connectors
定格電圧: 500 VAC
単位重量: 8.810 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
853669000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

High Density D-Sub Connectors

NorComp High Density D-Sub Connectors are available in cable and board mount options. Cable mount options include crimp and solder cup and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, & Surface Mount (SMT). This comprehensive NorComp High Density Density D-Sub product offering is available in both stamped & formed and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.