1840-24-A3

Bourns
652-1840-24-A3
1840-24-A3

メーカ:

詳細:
産業用サージ・プロテクタ 24V DIN3 SPD Protector

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫状況

在庫:
在庫なし
工場リードタイム:
10 週間 工場生産予定時間。
最小: 10   倍数: 10
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥26,920 ¥269,200

製品属性 属性値 属性の選択
Bourns
製品カテゴリー: 産業用サージ・プロテクタ
RoHS:  
Signal and Data Line
DIN Rail
Screw
24 VDC
- 40 C
+ 60 C
83.31 mm
18.8 mm
45.47 mm
1840
ブランド: Bourns
パッケージ化: Bulk
製品タイプ: Industrial Surge Protectors
工場パックの数量: 10
サブカテゴリ: Surge Suppressors
単位重量: 86.445 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
8536300006
CNHTS:
8504500000
CAHTS:
8536309090
USHTS:
8536308000
KRHTS:
8536300000
ECCN:
EAR99

Surge Protection Devices

Bourns Surge Protective Devices (SPDs) protect sensitive equipment from damage caused by lightning and electrical transient surges. These protective devices integrate discrete circuit protection devices into an assembly or system that provides enhanced functionality and protection. Based on Bourns' expertise in discrete circuit protection, the SPD product line includes protective devices for AC systems, DC power systems, signal data line circuits, and coaxial networks/CATV. Bourns SPDs protect various electronic, electrical, data communication, and telecommunication equipment.

回路保護デバイスを表示

Bournsは、ヒューズ、PTCサーミスタ、バリスタ、GDT、リセッタブル熱カットオフ、サージ保護装置、ハイブリッドプロテクタ、ディスクリート半導体ソリューション、その他多数の回路保護技術を活用した製品を幅広く製造および供給しています。信頼性の高いサージ保護は、コンシューマーエレクトロニクス、産業/商業機器、車載、バッテリチャージ/エネルギー貯蔵インフラ、再生可能エネルギー発電エコシステムの確かな動作信頼性に貢献するための設計上の重要な考慮事項です。

Signal & Data Line Surge Protective Devices

Bourns Signal and Data Line Surge Protective Devices (SPD) protect Gigabit Ethernet equipment from the effects of lightning and other transients. The model 1500 series Gigabit Ethernet SPDs incorporate the Bourns TBU® High-Speed Protector technology to provide an enhanced level of protection and performance. The series is offered in a grounded version as well as an isolated version for installations where no ground is available. The model 1500 Series is listed per UL 497B requirements.

Model 1840 DIN Rail Signal & Data Line Protectors

Bourns 1840 Model Signal and Dataline Protectors are high performance Surge Protection Devices (SPD) designed to protect sensitive electronic circuits and components from damaging surge voltages and currents. Features include low peak clamping voltage, ability to repeatedly protect against surge, convenient DIN-1 and DIN-3 rail mounting, and cable shields that may be either grounded or arc-protected to ground. The device's extremely fast response and low clamping voltages make the series well-suited for the protection of sensitive signal and datalines associated with computer, data communication, instrumentation, broadcasting and industrial controls. The devices may be used directly with EIA standard interfaces RS-232, RS-422, RS-423, RS-485 and with 4mA to 20mA and 50mA instrumentation loops. The Model 1840 Model Signal and Data line Protectors are fast, rugged, and capable of protecting against fast rising voltage transients as well as the severe current surges associated with lightning discharges, in each case up to rated limits.