189-H15-513R577

NorComp
636-189-H15-513R577
189-H15-513R577

メーカ:

詳細:
D-Sub 高密度コネクタ HIGHDENS 15P F/F.625 STNDOFFS/FRK BRDLCKS

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 277

在庫:
277 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥1,556.8 ¥1,557
¥1,332.8 ¥13,328
¥1,198.4 ¥29,960
¥1,140.8 ¥51,336
¥1,108.8 ¥99,792
¥1,056 ¥285,120
¥1,004.8 ¥542,592
¥960 ¥993,600

製品属性 属性値 属性の選択
NorComp
製品カテゴリー: D-Sub 高密度コネクタ
RoHS:  
REACH - SVHC:
15 Position
3 Row
Female
Solder Pin
Right Angle
Gold
189
Tray
ボードロック: With
ブランド: NorComp
接点材質: Brass
接点タイプ: Stamped / Formed
組立国: Not Available
拡散国: Not Available
原産国: TW
フィルター付き: Unfiltered
絶縁: Insulated
最高動作温度: + 85 C
最低動作温度: - 55 C
取り付け様式: Board Lock
製品タイプ: High Density D-Sub Connectors
外板: Nickel
工場パックの数量: 45
サブカテゴリ: D-Sub Connectors
トレードネーム: STACKED
定格電圧: 250 V
単位重量: 32.117 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
853669000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Dual-Port Stacked D-Sub Connectors

NorComp Dual-Port Stacked D-Sub Connectors provide multiple connector ports in a limited PCB space by stacking two right angle D-Sub connectors atop each other. These high-temperature, UL 94V-0 thermoplastic connectors are available in four industry-standard sizes (9, 15, 25, 37) and three different connector spacing options (0.625” | 0.750” | 0.900”). Each connector offers high performance, stamped contacts, and a condensed footprint. NorComp Dual-Port D-Sub Connectors include male / female over male / female configurations with hardware options that include flush inserts, hex standoffs, metal brackets, and more.

High Density D-Sub Connectors

NorComp High Density D-Sub Connectors are available in cable and board mount options. Cable mount options include crimp and solder cup and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, & Surface Mount (SMT). This comprehensive NorComp High Density Density D-Sub product offering is available in both stamped & formed and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.