190-025-213L567

NorComp
636-190-025-213L567
190-025-213L567

メーカ:

詳細:
D-Sub 標準コネクタ 25 p f r/a 0.098 g/f tin tails 4-40scrwl

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 221

在庫:
221 すぐに出荷可能
工場リードタイム:
18 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥441.6 ¥442
¥376 ¥18,800
¥374.4 ¥37,440
¥299.2 ¥74,800
¥278.4 ¥139,200
¥252.8 ¥252,800
¥236.8 ¥592,000
¥225.6 ¥1,128,000

製品属性 属性値 属性の選択
NorComp
製品カテゴリー: D-Sub 標準コネクタ
RoHS:  
25 Position
Socket (Female)
Through Hole - Press Fit
Panel
Right Angle
2 Row
Female
Gold
Receptacle
3 (B)
Steel
Nickel
Unfiltered
190
Tray
ボードロック: With Boardlocks
ブランド: NorComp
接点材質: Copper Alloy
組立国: Not Available
拡散国: Not Available
原産国: TW
定格電流: 3 A
絶縁材: Glass Filled Polybutylene Terephthalate (PBT)
最高動作温度: + 85 C
最低動作温度: - 55 C
間隔: 2.77 mm
製品タイプ: D-Sub Connectors - Standard Density
工場パックの数量: 50
サブカテゴリ: D-Sub Connectors
定格電圧: 250 VAC
単位重量: 11.612 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
853669000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

190/200 Right Angle D-Sub Connectors

NorComp 190/200 Right Angle D-Sub Connectors are surface mount and vertical through-hole connectors with a metal shell for shielding. NorComp 190/200 connectors are available in 9 and 25-position standard D-Sub and 15-position female high density. The NorComp 190/200 includes plug shells with indents to provide grounding and additional retention. Built-in board locks add mechanical stability to the printed circuit board (PCB).

D-Sub Standard Connectors

NorComp D-Sub Standard Connectors are available in cable and board mount options. The cable mount options include crimp, solder cup, and low profile IDC, and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, Surface Mount (SMT), and Press Fit. This comprehensive NorComp Standard Density D-Sub product is available in stamped, formed, and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.