24034160000

HARTING
617-24034160000
24034160000

メーカ:

詳細:
非管理型イーサネットスイッチ Ha-VIS eCon 3160GBTA UNMNG 16GB RJ45 XTM

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 2

在庫:
2 すぐに出荷可能
工場リードタイム:
6 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥143,593.6 ¥143,594

製品属性 属性値 属性の選択
HARTING
製品カテゴリー: 非管理型イーサネットスイッチ
RoHS:  
16 x RJ45
1 Gb/s
Ethernet
9 V
60 V
- 40 C
+ 70 C
382 mA
38 mm x 142 mm x 107.5 mm
ブランド: HARTING
内容/機能: Unmanaged plug-and-play ethernet swtiches
製品タイプ: Unmanaged Ethernet Switches
シリーズ: Ha-VIS econ 3000
工場パックの数量: 1
サブカテゴリ: Ethernet & Communication Modules
トレードネーム: Ha-VIS
別の部品番号: 24 03 416 0000
単位重量: 545.227 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
EAR99

Ha-VIS eCon Ethernet Switches

HARTING Ha-VIS eCon 2000, 3000, and 4000 Ethernet Switches are unmanaged Plug-and-Play Ethernet switches available in slim (eCon 3000 series), flat (eCon 2000 series), and robust (eCon 4000) metal housings. Ha-VIS eCon 2000 and 3000 switches are available with variants including PoE or PoE+ functionality that increase performance in modules and reduce the overall number of components used in control cabinets and in the field. Ha-VIS eCon Ethernet Switches are designed with up to 16 Fast Ethernet, with up to 8 Full Gigabit ports, and allow for cost-efficient and quick expansion and/or reconstruction of network infrastructures. With an extremely flat design, Ha-VIS eCon 2000 Ethernet Switches are ideal for installations where space is restricted towards the cable connection at the front.

Ha-VIS eCon 3000 Ethernet Switches

HARTING Ha-VIS eCon 3000 Ethernet Switches are unmanaged Ethernet switches equipped with up to 8 Fast Ethernet ports. The HA-VIS eCon 3000 allow for cost-efficient and quick expansion and/or reconstruction of network infrastructures. The Ha-VIS eCon 3000 Basic PoE / PoE+ switches are equipped with up to 8 fast Ethernet ports. The switches work as Power Sources Equipment (PSE) and are capable of simultaneously providing the full PoE output of 34.2W on up to four ports. The HA-VIS eCON 3000 switches are equipped with an integrated, galvanically isolated DC/DC voltage transformer that exceeds the PoE+ standard and can be supplied with 24VDC instead of the usually required 54VDC. Automatic detection of the transmission rate (auto-negotiation) and of the wiring of the twisted pair data cable (auto-polarity and auto-MDI(X)) allow for simple plug and play.