2480CN

Keystone Electronics
534-2480CN
2480CN

メーカ:

詳細:
円筒形電池端子、クリップ、ホルダーおよびバネ 3 AAA CELL HOLDER W/PC CONNECTOR

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 807

在庫:
807 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥425.6 ¥426
¥424 ¥4,240
¥422.4 ¥10,560
¥323.2 ¥32,320
¥315.2 ¥157,600
¥204.8 ¥204,800
¥185.6 ¥464,000

製品属性 属性値 属性の選択
Keystone Electronics
製品カテゴリー: 円筒形電池端子、クリップ、ホルダーおよびバネ
RoHS:  
Battery Holders
AAA
3 Battery
PC Terminals
Natural
Polypropylene (PP)
Panel
ブランド: Keystone Electronics
パッケージ化: Bulk
製品タイプ: Cylindrical Battery Contacts, Clips, Holders & Springs
工場パックの数量: 1
サブカテゴリ: Battery
単位重量: 12.083 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
TARIC:
8536909599
ECCN:
EAR99

Battery Holders with PC Connectors

Keystone Electronics Battery Holders with PC Connectors feature a 6" wire lead with a PC connector added to the end, enabling a quick connection of the battery pack to circuitry. The holders are offered for AA, AAA, CR2, 12V, and N cell batteries and in one- to four-cell configurations. The multi-cell holders are wired in series. Other options include vertical or horizontal entry and SMT or THM mounting. Wire-to-board PC connector jacks are available for connections to circuit boards. Keystone Battery Holders with PC Connectors utilize nickel-plated steel springs, a nylon 6/6 connector, and 26AWG wire leads. 

Battery Holders & Clips

Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.