3447/30 100

3M Electronic Solutions Division
517-3447/30-100
3447/30 100

メーカ:

詳細:
フラットケーブル .025" 30AWG SOLID PVC 100FT 30C

在庫: 5

在庫:
5 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥17,924.8 ¥17,925
¥17,459.2 ¥174,592
¥16,315.2 ¥326,304
¥15,491.2 ¥774,560
¥14,702.4 ¥1,470,240
200 見積り

製品属性 属性値 属性の選択
3M
製品カテゴリー: フラットケーブル
RoHS:  
Round Conductor Cables
30 Conductor
30 AWG
0.64 mm (0.025 in)
Unshielded
Gray
30 V
30.48 m (100 ft)
Polyvinyl Chloride (PVC)
Tinned Copper
Solid
- 20 C
+ 105 C
3447
Roll
ブランド: 3M Electronic Solutions Division
コンプライアンス: UL
可燃性等級: UL 224 VW-1
間隔: 0.64 mm
製品タイプ: Flat Cables
工場パックの数量: 10
サブカテゴリ: Cable
別の部品番号: 80001410531
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CAHTS:
8544490090
USHTS:
8544499000
TARIC:
8544499190
ECCN:
EAR99

.025" 30AWG Round Conductor Flat Cable

3M Round Conductor Flat Cable is designed to interface with 3M and all other standard connectors. The 30AWG stranded conductors feature .025 inch wire spacing and are designed for mass termination as well as increased flexibility. 3M Round Conductor Flat Cables offer a 30V to 150V voltage rating and up to 300 feet of cable length.

Round Conductor Flat Cables

3M Round Conductor Flat Cables offer high performance and reliability in a variety of applications. These 3M cables feature a unique construction that combines the flexibility of flat cables with the durability and signal integrity of round conductors. Round conductor flat cables are ideal for use in environments where space is at a premium and high-speed data transmission is critical.