4P01-2A02-DA

3M Electronic Solutions Division
517-4P01-2A02-DA
4P01-2A02-DA

メーカ:

詳細:
PC / 104 コネクタ 40P SOLDER TAIL 3.2MM PC104

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫状況

在庫:
在庫なし
工場リードタイム:
14 週間 工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥1,084.8 ¥1,085
¥923.2 ¥9,232
¥784 ¥78,400
¥700.8 ¥350,400
¥699.2 ¥699,200
¥622.4 ¥1,593,344

製品属性 属性値 属性の選択
3M
製品カテゴリー: PC / 104 コネクタ
RoHS:  
Non-Stackthrough
40 Position
Solder Tail
Polyester Nylon
Phosphor Bronze
ブランド: 3M Electronic Solutions Division
パッケージ化: Each
間隔: 2.54 mm
製品タイプ: PC / 104 Connectors
工場パックの数量: 2560
サブカテゴリ: Backplane Connectors
別の部品番号: 05111559360 70010028044
単位重量: 5.663 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

JPHTS:
853669000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

PC104 & PC104 Plus Connectors

3M PC104 & PC104 Plus Connectors are designed to meet the specifications of PC/104 Embedded-PC Modules in Embedded Systems Applications. 3M offers the PC104 8-bit J1/P1 and 16-bit J2/P2 Connectors in both stack-through and non-stack-through versions with solder tail termination. The PC104 Plus Connectors' offering incorporates the PCI bus within the PCI/104 form factor, and includes the J3/P3 32-bit non-stack-through module with solder tail termination and the stack-through module with press-fit tail termination. The stack-through design meets the compact space requirements of embedded applications and provides rugged performance against shock and vibration. In addition, the self-stacking bus eliminates the need, cost, and bulk of backplanes and card cages while the relaxed bus drive (6mA) lowers power consumption (to 1W to 2W per module) and minimizes component count.

PC104 Connectors

3M PC104 Connectors feature a simple contact design to accommodate many standoff heights, including standard PC104 pin-and-socket connectors with rugged and reliable 64- and 40-contact male/female headers. The 2.54mm pitch PC104 connectors are available as primary connectors specified by PC/104: 8-bit J1/P1 and 16-bit J2/P2 in both stack-through and non-stack-through options.