NO4FDW-A

Neutrik
568-NO4FDW-A
NO4FDW-A

メーカ:

詳細:
光ファイバーコネクタ opticalCON QUAD Chassis, Blk, IP 65

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 64

在庫:
64 すぐに出荷可能
工場リードタイム:
2 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥22,582.4 ¥22,582
¥20,248 ¥101,240
¥20,046.4 ¥200,464
¥19,532.8 ¥488,320
¥19,513.6 ¥975,680
¥18,763.2 ¥1,876,320

製品属性 属性値 属性の選択
Neutrik
製品カテゴリー: 光ファイバーコネクタ
RoHS:  
opticalCON
LC Connectors
Duplex
4 Position
IP65
- 25 C
+ 75 C
Bulk
本体材質: Polyamide
ブランド: Neutrik
製品タイプ: Fiber Optic Connectors
工場パックの数量: 25
サブカテゴリ: Fiber Optic
トレードネーム: opticalCON
別の部品番号: NO4FDW-R
単位重量: 36.116 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
853670000
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8536700000
TARIC:
8536700099
MXHTS:
8536700100
BRHTS:
85367000
ECCN:
EAR99

opticalCON® Fiber Optic Connector System

NEUTRIK opticalCON® Fiber Optic Connector System combines low maintenance, high mating cycles, and a safe connection in the field. These opticalCON connectors are standardized as a rugged, fiber-optic interface for mobile high-definition TV broadcasting where robust and reliable solutions are required. These fiber-optic connections are driven by 4K or 8K television technology that runs at data rates of up to 24Gb/s. NEUTRIK opticalCON Fiber Optic Connector System is ideal for digital signal transmission in professional audio, professional broadcast, and touring/rental industries.

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.

Industrial Solutions

NEUTRIK provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from NEUTRIK offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.