7001012

SCS
517-7001012
7001012

メーカ:

詳細:
静電防止管理製品 Moisture Barrier Bag, Dri-Shield 2000, 10X12, 100 Ea

在庫状況

在庫:
0

この製品は入荷待ちとして購入することができます。

取寄中:
3
予想2026/03/26
工場リードタイム:
6
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥8,825.6 ¥8,826
¥8,385.6 ¥83,856

製品属性 属性値 属性の選択
SCS
製品カテゴリー: 静電防止管理製品
RoHS:  
Anti-Static Bags
Moisture Barrier
Silver
10 in x 12 in
ブランド: SCS
製品タイプ: Anti-Static Control Products
シリーズ: Dri-Shield 2000
工場パックの数量: 1
サブカテゴリ: Supplies
別の部品番号: 05111177830 80000966301
単位重量: 1.623 kg
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

                        
DESCO "SCS" PRODUCT (formerly known as 3M Static Control)


On January 2, 2015 Desco Industries, Inc. of Chino, California
purchased the assets of 3M's Static Control business. The
operations will continue in the Sanford, North Carolina facility
under the new brand, SCS.

The part numbers affected by this will now be marketed as SCS.
We will continue to use 3M part numbers as before in order to
minimize the confusion as we move to the new brand. If you have
not been familiar with the Desco Industries companies in the
past, we are confident that you will find that we maintain 3M's
reputation for high quality and service.

Please contact a Mouser Technical Sales Representative for
further information.

5-0215-6

JPHTS:
392321000
CNHTS:
8544422900
USHTS:
3923210095
KRHTS:
3923210000
TARIC:
3923210000
MXHTS:
3923210100
ECCN:
EAR99

Dri-Shield® 2000 & 3000 Barrier Bags

SCS Dri-Shield® 2000 and Dri-Shield 3000 Barrier Bags are moisture-barrier bags that provide static control benefits by enclosing a device in a metal shield with high resistance to moisture vapor permeation. The bags are designed to provide packaging for ESD and moisture sensitive items, both inside and outside an ESD protected area. The bags are heat sealable and suitable for vacuum packaging. Bags are printed with ESD and moisture warning symbols and a lot code for traceability.