85793-1020

Molex
538-85793-1020
85793-1020

メーカ:

詳細:
モジュラーコネクタ/イーサネットコネクタ 8/8 RA GigE Magnetic Jack Non-LED

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫状況

在庫:
0

この製品は入荷待ちとして購入することができます。

取寄中:
792
予想2026/07/01
工場リードタイム:
21
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥1,488 ¥1,488
¥1,265.6 ¥12,656
¥1,257.6 ¥31,440
¥1,225.6 ¥61,280
¥1,139.2 ¥284,800
¥937.6 ¥371,290
¥902.4 ¥1,072,051
2,772 見積り

製品属性 属性値 属性の選択
Molex
製品カテゴリー: モジュラーコネクタ/イーサネットコネクタ
RoHS:  
REACH - SVHC:
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
8P8C
Shielded, EMI Fingers
Cat 5e
Through Hole
Right Angle
Solder
1 A
150 V
0 C
+ 70 C
Black
Tab Up
85793
Tray
アプリケーション: 10/100/1000 Base-T
ブランド: Molex
接点材質: Tin
接点メッキ: Gold
ポート数: 1 Port
位置数: 8 Position
間隔: 1.02 mm
製品タイプ: Modular Connectors / Ethernet Connectors
工場パックの数量: 396
サブカテゴリ: Modular Connectors / Ethernet Connectors
トレードネーム: Magnetic Jack
別の部品番号: 0857931020 857931020
単位重量: 10.340 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
853669000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

RJ45 Magnetic Modular Jacks

Molex RJ45 Magnetic Modular Jacks incorporate wire-wound components (magnetics) in standard RJ45 jacks. In addition to connectivity, magnetic jacks provide signal conditioning, electromagnetic interference (EMI) compliance, and electrical isolation. Magnetic modular jacks support Fast Ethernet (10/100) and Gigabit Ethernet applications. Molex RJ45 Magnetic Jacks are available in Power over Ethernet (PoE) versions that support PoE functionally while allowing designers to manage power and ganged versions for high port-count gigabit switches and routers.

RJ45 Gigabit / Gigabit PoE Magnetic Jacks

Molex single-port RJ45 magnetic jacks support Gigabit Ethernet and PoE Plus connectivity in accordance with IEEE802.3at, and are drop-in solutions for a wide range of data/telecom, networking, and home entertainment applications. 85793 Series Gigabit Magnetic Jack with integrated gigabit magnetics provide LEDs in multiple colors to meet design requirements. 85789 series Gigabit PoE (Power over Ethernet) Enabled Magnetic Jack offer integrated gigabit PoE magnetics and multiple LEDs. The design includes four extra pins, allowing the designer to connect PoE circuitry to power PDs (Power Devices), such as security cameras or VOIP phones. This Molex connector can also deliver power from a PSE, (Power Sourcing Equipment) such as a switch or router. The 85789 series meets the PoE Plus 30W IEEE802.3at standard with backward compatibility to the 15W IEEE802.3af standard.