9GA0312P3J0011

Sanyo Denki
978-9GA0312P3J0011
9GA0312P3J0011

メーカ:

詳細:
DC ファン Axial Fan, 38x38x28mm, 12VDC, High Performance, Low Power, Ribless, Tach/PWM

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫状況

在庫:
在庫なし
工場リードタイム:
16 週間 工場生産予定時間。
最小: 126   倍数: 126
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥2,336.5 ¥294,399
¥2,333 ¥587,916

製品属性 属性値 属性の選択
Sanyo Denki
製品カテゴリー: DC ファン
RoHS:  
Axial
38 mm
28 mm
38 mm
12 VDC
20.1 CFM (0.57 m3/min)
23500 RPM
57.5 dBA
6.2 W
Tachometer, PWM
Plastic
Wire Leads - 4
9GA Type
ブランド: Sanyo Denki
組立国: Not Available
拡散国: Not Available
原産国: PH
電流タイプ: DC
圧力タイプ: 2.89 in H2O
製品タイプ: DC Fans
工場パックの数量: 126
サブカテゴリ: Fans, Blowers & Accessories
トレードネーム: San Ace 38
単位重量: 52 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99

San Ace Fans with PWM Control Function

Sanyo Denki San Ace Fans with Pulse Width Modulation (PWM) Control Function enables designers to externally control the speed of fans. This beneficial design feature varies the duty cycles of PWM input signals between the control and grounding terminals. The PWM control allows fans to operate optimally in response to the device's heat level, lowering the noise and power consumption of systems. Sanyo Denki San Ace Fans with PWM Control Function offer precise control and the ability to control multiple fans.

38GA Low Power Consumption Fans

Sanyo Denki 38GA Low Power Consumption Fans reduce power consumption by 22% and the maximum static pressure is increased by approximately 1.9x when compared to the conventional product model. This GA type series measures 38mm x 38mm x 28mm and features PWM control functions, a current blocking function, and reverse polarity protection. These devices operate in a 10.8V to 13.2V voltage range and a -10°C to +70°C temperature range.

GA-Type San Ace Low Power Consumption Fans

Sanyo Denki GA-Type San Ace Low Power Consumption Fans are energy-saving, high air-flow fans available in several various sizes. The ball-bearing GA-type San Ace Low Power Consumption Fan Series from Sanyo Denki offer various features, including low noise, large airflow, and high static pressure. The tubeaxial fans are available in either aluminum or plastic housings with wire leads.