9GA0812P2H0011

Sanyo Denki
978-9GA0812P2H0011
9GA0812P2H0011

メーカ:

詳細:
DC ファン DC Axial Fan, 80x80x32mm, 12VDC, Low Power, Ribless, Tachometer, PWM

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 55

在庫:
55 すぐに出荷可能
工場リードタイム:
16 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥3,586 ¥3,586
¥3,521 ¥35,210
¥3,514.1 ¥87,853

製品属性 属性値 属性の選択
Sanyo Denki
製品カテゴリー: DC ファン
RoHS:  
Axial
80 mm
32 mm
80 mm
12 VDC
77.7 CFM (2.2 m3/min)
8700 RPM
Ball
54 dBA
7.08 W
Tachometer, PWM
Plastic
Wire Leads - 4
9GA Type
ブランド: Sanyo Denki
電流タイプ: DC
パッケージ化: Bulk
圧力タイプ: 30 mmAq
製品タイプ: DC Fans
工場パックの数量: 32
サブカテゴリ: Fans, Blowers & Accessories
トレードネーム: San Ace 80
別の部品番号: 3568836
単位重量: 130 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
841459029
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

San Ace Fans with PWM Control Function

Sanyo Denki San Ace Fans with Pulse Width Modulation (PWM) Control Function enables designers to externally control the speed of fans. This beneficial design feature varies the duty cycles of PWM input signals between the control and grounding terminals. The PWM control allows fans to operate optimally in response to the device's heat level, lowering the noise and power consumption of systems. Sanyo Denki San Ace Fans with PWM Control Function offer precise control and the ability to control multiple fans.

80GA Low Noise/Low Power Consumption Fans

Sanyo Denki 80GA Series Low Noise, Low Power Consumption Fans are quiet, energy-saving 80mm x 80mm x 25mm fans with a pulse sensor and PWM speed control function. The San Ace 80GA fans reduce the sound pressure level by 4dB and power consumption by approximately 30% when compared with the conventional product model. These fans are available with either a 12V or 24V rated voltage, a 10.2V to 27.6V operating voltage range, and a 40,000 hour expected life.

GA-Type San Ace Low Power Consumption Fans

Sanyo Denki GA-Type San Ace Low Power Consumption Fans are energy-saving, high air-flow fans available in several various sizes. The ball-bearing GA-type San Ace Low Power Consumption Fan Series from Sanyo Denki offer various features, including low noise, large airflow, and high static pressure. The tubeaxial fans are available in either aluminum or plastic housings with wire leads.