A1220EUA-T

Allegro MicroSystems
250-A1220EUA-T
A1220EUA-T

メーカ:

詳細:
基板取付型ホール効果/磁気センサー GENERAL PURPOSE HALL EFFECT LATCH

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 2,082

在庫:
2,082 すぐに出荷可能
工場リードタイム:
10 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥148.8 ¥149
¥131.2 ¥656
¥116.8 ¥1,168
¥111.4 ¥5,570
¥106.4 ¥10,640
¥98.9 ¥49,450
¥98.4 ¥98,400
¥87.8 ¥175,600
¥83.2 ¥332,800

製品属性 属性値 属性の選択
Allegro MicroSystems
製品カテゴリー: 基板取付型ホール効果/磁気センサー
RoHS:  
Precision
4 mA
25 mA
5 G to 40 G
- 40 G to - 5 G
3 V to 24 V
- 40 C
+ 85 C
Through Hole
SIP-3
A1220-1-2-3
Bulk
ブランド: Allegro MicroSystems
水分感度: Yes
出力タイプ: Open Drain
製品タイプ: Board Mount Hall Effect / Magnetic Sensors
工場パックの数量: 4000
サブカテゴリ: Sensors
供給電圧 - 最大: 24 V
供給電圧 - 最小: 3 V
末端様式: Solder Pad
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

A1220/A1221/A1222/A1223 Hall-Effect Sensor ICs

Allegro MicroSystems A1220/A1221/A1222/A1223 Hall-Effect Sensor ICs are stress-resistant and temperature-stable devices designed for operation over extended temperature ranges up to 150°C. These sensor ICs feature superior high-temperature performance achieved by dynamic offset cancellation that reduces the residual offset voltage caused by device overmolding, temperature dependencies, and thermal stress. The Hall-effect sensor ICs come with an onboard regulator that allows operation with supply voltages of 3V to 24V. Operating down to 3V enables the device to be used in 3V applications or with additional external resistance in series with the supply pin for more excellent protection against high-voltage transient events. Typical applications include power closures/actuators, electronic power steering, BLDC motors, and fan motors.

Magnetic Switch & Latch ICs

Allegro MicroSystems Magnetic Switch and Latch ICs provide excellent jitter performance for optimized motor control. The magnetic switch and latch ICs feature vertical hall technology and survive the harshest automotive voltage transients. Furthermore, the switches and latches are developed to ISO 26262 standards.

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.