A1308LLHLT-1-T

Allegro MicroSystems
250-A1308LLHLT-1-T
A1308LLHLT-1-T

メーカ:

詳細:
基板取付型ホール効果/磁気センサー 1D LINEAR HALL SENSOR, 5V,ANALOG OUT, SOT23W-3,1.3MV/G, AUTO

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 8,577

在庫:
8,577 すぐに出荷可能
工場リードタイム:
16 週間 表示されている時間を超える工場生産予定時間。
8577を超える数量には、最低発注量条件が適用されます。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
パッケージング:
完全リール(3000の倍数で注文)

価格 (JPY)

数量 ユニット価格
合計 額
カットテープ/ MouseReel™
¥214.4 ¥214
¥188.8 ¥944
¥169.6 ¥1,696
¥161.6 ¥8,080
¥154.1 ¥15,410
¥140.2 ¥70,100
¥133.9 ¥133,900
¥126.9 ¥253,800
完全リール(3000の倍数で注文)
¥122.7 ¥368,100
† ¥750 MouseReel™の料金が追加され、ショッピングカートに加算されます。すべてのMouseReel™の注文は、キャンセルおよび返品できません。

製品属性 属性値 属性の選択
Allegro MicroSystems
製品カテゴリー: 基板取付型ホール効果/磁気センサー
RoHS:  
Linear
9 mA
10 mA
5 V
- 40 C
+ 150 C
SMD/SMT
SOT-23-3
A1308-9
Reel
Cut Tape
MouseReel
ブランド: Allegro MicroSystems
水分感度: Yes
出力タイプ: Forward
製品タイプ: Board Mount Hall Effect / Magnetic Sensors
感度: 1.3 mV/G
工場パックの数量: 3000
サブカテゴリ: Sensors
供給電圧 - 最大: 5.5 V
供給電圧 - 最小: 4.5 V
末端様式: Solder Pad
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

1D Factory Programmed Linear Sensor ICs

Allegro MicroSystems 1D Factory Programmed Linear Sensor ICs are contactless, simple-to-use devices that accurately measure the position of an object. The 1D Factory Programmed Linear Sensor ICs are ideal for consumer, industrial, and automotive applications.

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

A1308 & A1309 Linear Hall-Effect Sensor ICs

Allegro MicroSystems A1308 and A1309 Linear Hall-Effect Sensor ICs are temperature-stable devices in through-hole and surface-mount packages. These sensor ICs feature nonvolatile memory to optimize device sensitivity and the quiescent voltage output for a given application or circuit. The Hall-effect sensor ICs provide a voltage output proportional to the applied magnetic field, and the Quiescent voltage output is adjusted roughly 50% of the supply voltage. The accuracy of the sensor ICs is improved through end-of-line optimization. These Hall-effect sensor ICs operate at 5V supply voltage and feature high-bandwidth, low-noise analog output. The sensor ICs operate within the –40°C to 150°C temperature range and are immune to mechanical stress.

Magnetic Linear & Angle Position Sensor ICs

Allegro MicroSystems Magnetic Linear and Angle Position Sensor ICs are contactless, absolute position, robust, EEPROM programmable ICs. The Sensor ICs meet the accuracy requirements of stroke and rotary position sensing applications over the complete automotive voltage and temperature range.