AAA3MBYYLP

Switchcraft
502-AAA3MBYYLP
AAA3MBYYLP

メーカ:

詳細:
XLR コネクタ AAA Low Profile 3pin M black w/ yellow

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

製品属性 属性値 属性の選択
Switchcraft
製品カテゴリー: XLR コネクタ
RoHS:  
Connectors
Standard XLR
3 Position
Male
Solder Cup
Cable Mount
Silver
Right Angle
AAA
ブランド: Switchcraft
色: Black, Yellow
接点材質: Copper Alloy
定格電流: 15 A
パッケージ化: Bulk
製品タイプ: XLR Connectors
工場パックの数量: 100
サブカテゴリ: Audio & Video Connectors
定格電圧: 125 V
単位重量: 44.072 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

コンプライアンスコード
CNHTS:
8536901100
USHTS:
8536694020
ECCN:
EAR99
原産地分類
原産国:
アメリカ
組立原産国:
入手不可
拡散国:
入手不可
出荷時に原産国または地域が変更される場合があります。

AAA Series Low-Profile XLR Connectors

Switchcraft AAA Series Low-Profile XLR Connectors are 75% lighter and 80% smaller than the Switchcraft R-series Right XLRs. The attached cable exits the connector sideways for space savings and can easily be adjusted to face any direction. The connectors offer 3 to 7 pins with black, white, green, or yellow colored strain reliefs. The low-profile design pairs the same connector body with a smaller plastic backshell for applications where small size and low weight are critical. Applications include wireless body packs, video camera audio connections, medical instrumentation, and compact data collection.

Sealed XLR Connectors

Switchcraft Sealed XLR Connectors are ideal for applications where the connectors are likely to be exposed to rain or moisture. They feature a unique panel connector that is sealed to IP68 when unmated while mated pairs are sealed to IP66. Sealed XLR connectors offer a choice of 3-, 4-, 5-, 6-, or 7-contact arrangements in silver or gold. Switchcraft Sealed XLR Connectors are available in cable, panel, and cable-to-cable options with nickel or black finish.

XLR & Mini XLR Connectors

Switchcraft field-proven XLR and Mini XLR Connectors, long the industry standard, are available in a wide range of plugs and receptacles. The 3 to 7 contact connectors from Switchcraft with electrically integral ground terminals are available with silver or gold plated contacts nickel, black, or satin finish housings.

XLR Connectors

Switchcraft XLR Connectors are field-proven XLR connectors and available in a wide range of plugs and receptacles. The three- to seven-contact connectors with electrically integral ground terminals feature silver- or gold-plated contacts. Switchcraft XLR Connectors are offered with nickel, black, or satin finish housings.

在庫: 46

在庫:
46 すぐに出荷可能
工場リードタイム:
10 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥2,169.3 ¥2,169
¥1,885.2 ¥18,852
¥1,767.3 ¥35,346
¥1,682.6 ¥84,130
¥1,601.2 ¥160,120
¥1,481.6 ¥296,320
¥1,430.1 ¥715,050
¥1,337.1 ¥1,337,100
2,000 見積り