AAA5MWZ

Switchcraft
502-AAA5MWZ
AAA5MWZ

メーカ:

詳細:
XLR コネクタ 5Pin, 14 AWG Male XLR Connector

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 51

在庫:
51 すぐに出荷可能
工場リードタイム:
6 週間 表示されている時間を超える工場生産予定時間。
51を超える数量には、最低発注量条件が適用されます。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥1,779.2 ¥1,779
¥1,702.4 ¥17,024
¥1,560 ¥78,000
¥1,323.2 ¥132,320
¥1,288 ¥257,600
¥1,254.4 ¥1,254,400

製品属性 属性値 属性の選択
Switchcraft
製品カテゴリー: XLR コネクタ
RoHS:  
Male XLR Connectors
Standard XLR
5 Pin
Male
Solder Cup
Cable Mount
Silver
Straight
AAA
ブランド: Switchcraft
色: White
接点材質: Copper
定格電流: 15 A
パッケージ化: Bulk
製品タイプ: XLR Connectors
外板: Nickel
工場パックの数量: 100
サブカテゴリ: Audio & Video Connectors
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
853669000
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

White XLR & White Tini-QG® Mini XLR Connectors

Switchcraft White XLR and White Tini-QG® Mini XLR Connectors come in a vast range of contact configurations and are available with gold or silver-platedcontacts. Applications for Switchcraft White XLR and White Tini-QG include stage or architectural lighting, 3-, 4-, and 5-pin DMX connectors, audio applications, and color-coding studio connections.

Sealed XLR Connectors

Switchcraft Sealed XLR Connectors are ideal for applications where the connectors are likely to be exposed to rain or moisture. They feature a unique panel connector that is sealed to IP68 when unmated while mated pairs are sealed to IP66. Sealed XLR connectors offer a choice of 3-, 4-, 5-, 6-, or 7-contact arrangements in silver or gold. Switchcraft Sealed XLR Connectors are available in cable, panel, and cable-to-cable options with nickel or black finish.

XLR & Mini XLR Connectors

Switchcraft field-proven XLR and Mini XLR Connectors, long the industry standard, are available in a wide range of plugs and receptacles. The 3 to 7 contact connectors from Switchcraft with electrically integral ground terminals are available with silver or gold plated contacts nickel, black, or satin finish housings.

XLR Connectors

Switchcraft XLR Connectors are field-proven XLR connectors and available in a wide range of plugs and receptacles. The three- to seven-contact connectors with electrically integral ground terminals feature silver- or gold-plated contacts. Switchcraft XLR Connectors are offered with nickel, black, or satin finish housings.