AB7030HF

3M Electronic Specialty
517-AB7030HF
AB7030HF

メーカ:

詳細:
EMIガスケット、シート、吸収材とシーリング EMI ABSORBER 210MMX297MM

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 45

在庫:
45 すぐに出荷可能
工場リードタイム:
12 週間 表示されている時間を超える工場生産予定時間。
45を超える数量には、最低発注量条件が適用されます。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥15,414.4 ¥15,414
¥10,600 ¥106,000
¥10,387.2 ¥519,360
500 見積り

製品属性 属性値 属性の選択
3M
製品カテゴリー: EMIガスケット、シート、吸収材とシーリング
RoHS:  
EMI Gaskets, Sheets & Absorbers
Absorbers
Absorber Sheets & Tiles
Acrylic Adhesive PSA Nonconductive
210 mm
297 mm
0.3 mm
AB7000HF
ブランド: 3M Electronic Specialty
材質: Acrylic
工場パックの数量: 50
サブカテゴリ: EMI/RFI
別の部品番号: 7100078591
単位重量: 90.703 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8517709001
USHTS:
3921125000
TARIC:
3921120090
ECCN:
EAR99

EMI/EMC Electronic Solutions

3M Electronic Specialty EMI/EMC Electronic Solutions are highly versatile and appropriate for diverse applications, including automotive and defense electronics. These electronics feature EMI shielding tapes, EMI grounding adhesives and gaskets, EMI absorbers, flux field directional materials, and NFC, wireless power, magnetic shielding materials. 

Thermally Conductive Interface Pads

3M™ Thermally Conductive Interface Pads are designed to provide a preferential heat transfer path between heat-generating components, heat sinks, and other cooling devices. The interface pads consist of a highly conformable and slightly tacky silicone elastomer with thermally conductive ceramic particles, which help in providing enhanced thermal conductivity and excellent insulation performance. The high thermal conductivity and dielectric strength pads can be die-cut to fit individual applications. Typical applications include Integrated Circuit (IC) chip packaging heat conduction, heat sink interface, LED board Thermal Interface Material (TIM), and Chip ON Film (COF) heat conduction.

EMI Absorbers & Magnetic Isolators

3M Electromagnetic Interference (EMI) Absorbers and Magnetic Isolators are flexible composite materials with specialized magnetic particles and a non-conductive PSA to absorb EMI. The high permeability and magnetic loss help reduce EMI/RFI noise and improve signal integrity that could interfere with a system's operations. For lower frequencies of <1 MHz, 3M magnetic shielding materials can interact and influence EM fields to help protect sensitive electronic components and circuitry. These absorbers help protect nearby electronic devices and components by absorbing EMI across multiple frequency bands. The 3M EMI/RFI absorbing solutions include EMI absorbers and magnetic isolators (ferrite sheets). The absorbers are cost-effective and achieve easy application with peel-and-stick solutions.

Thermal Interface Solutions

3M™ Thermal Interface Solutions includes electrically conductive transfer tapes and conductive interface pads. The electrically conductive tapes are a wide range that can be used in various thermal interface solutions. Thermally conductive silicone interface pads are designed to provide a heat transfer path between heat-generating components, heat sinks, and other cooling devices.