ACi4400/2HHP

ebm-papst
5912-ACI4400/2HHP
ACi4400/2HHP

メーカ:

詳細:
ECファン EC Tubeaxial Fan, 119x38mm, 90-264VAC, 3x Wire, Tach, IP56, GreenTech EC-Compact

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 20

在庫:
20 すぐに出荷可能
工場リードタイム:
15 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥21,059.2 ¥21,059
¥18,363.2 ¥183,632
¥18,292.8 ¥457,320

製品属性 属性値 属性の選択
ebm-papst
製品カテゴリー: ECファン
RoHS:  
Axial Fan
119 mm
38 mm
119 mm
103 CFM (2.9 m3/min)
90 VAC to 264 VAC
43 dBA
3300 RPM
4.5 W
Polybutylene Terephthalate (PBT)
Wire Lead
IP20
ACi4400
ベアリング タイプ: Ball
ブランド: ebm-papst
組立国: Not Available
拡散国: Not Available
原産国: HU
電流タイプ: EC
特徴: Tachometer
製品タイプ: EC Fans
サイズ: 119 mm x 119 mm x 38 mm
工場パックの数量: 36
サブカテゴリ: Fans, Blowers & Accessories
トレードネーム: GreenTech
単位重量: 275 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
841459029
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.

ACi4400 GreenTech EC Compact Fans

ebm-papst ACi4400 GreenTech EC Compact Fans offer up to 75% energy savings compared to same-size AC fans. The drive concept of these fans is based on the ebm-papst GreenTech EC technology with outstanding motor efficiency. With less intrinsic heating in the motor having a direct, positive effect on the bearing system, these fans have a service life that is up to 85% longer than fans using shaded-pole motors. Expensive replacement fans and maintenance downtimes are kept to a minimum. These ACi4400 tubeaxial fans from ebm-papst are quieter than typical AC fans, as much as 8dB(A) quieter. Speed, airflow, and operating noise are independent of the supply voltage and power frequency. Voltage fluctuations and frequency differences in the power system are compensated for automatically.