AFG31000-RMK

Tektronix
795-AFG31000-RMK
AFG31000-RMK

メーカ:

詳細:
関数発生器および合成器 RACKMOUNT KIT FOR AFG31K SERIES

マウサーは現在お客様の地域でこの製品を販売しておりません。

在庫状況

在庫:

製品属性 属性値 属性の選択
Tektronix
製品カテゴリー: 関数発生器および合成器
配送制限
 マウサーは現在お客様の地域でこの製品を販売しておりません。
ブランド: Tektronix
製品タイプ: Function Generators & Synthesizers
シリーズ: AFG31000
工場パックの数量: 1
サブカテゴリ: Test Equipment
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

JPHTS:
830249000
USHTS:
8302498090
TARIC:
8302490099
MXHTS:
8302499900
BRHTS:
83024900
ECCN:
EAR99

AFG3000 Arbitrary / Function Generators

Tektronix AFG3000 Arbitrary / Function Generators represent a breakthrough in signal source technology. The large display and intuitive user interface makes this product easy to learn and use. AFG3000 Arbitrary / Function Generators generate frequencies up to 240MHz and sampling rates up to 2 GS/s, as well as front panel memory USB connectivity for saving and transferring waveforms and settings. Tektronix offers dual-channel models that allow a completely independent selection of waveforms and frequencies.

AFG31000 Arbitrary/Function Generator

Tektronix AFG31000 Function Generator has upgrades that dramatically improve test efficiency and productivity, including InstaView™ technology that shows waveforms in real-time. This generator is an addition to the classic AFG1000, AFG2000, and AFG3000 generators and features a sequencing option that allows the programming of long, complex waveforms with up to 256 steps. The AFG31000 has TekBench™ technology and a 228.6mm capacitive display for easy reading and monitoring. Tektronix AFG31000 Function Generator features built-in waveform creation capabilities, simplified multi-unit sync, and is well-suited for many design and research applications.