AFG31101

Tektronix
795-AFG31101
AFG31101

メーカ:

詳細:
関数発生器および合成器 Arbitrary Function Generator: 1-ch 100MHz Bandwidth 1GSa/s sample rate 16M pts arb memory 14-bit vertical resolution 10Vpp to 50ohm traceable cal cert std.

マウサーは現在お客様の地域でこの製品を販売しておりません。

在庫状況

在庫:

製品属性 属性値 属性の選択
Tektronix
製品カテゴリー: 関数発生器および合成器
配送制限
 マウサーは現在お客様の地域でこの製品を販売しておりません。
RoHS:  
100 MHz
Arbitrary Function Generator
1 uHz to 100 MHz
ブランド: Tektronix
高さ: 191.8 mm
入力電圧: 5 V
長さ: 143.3 mm
製品タイプ: Function Generators & Synthesizers
シリーズ: AFG31000
工場パックの数量: 1
サブカテゴリ: Test Equipment
幅: 412.8 mm
単位重量: 6.224 kg
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

AFG3000 Arbitrary / Function Generators

Tektronix AFG3000 Arbitrary / Function Generators represent a breakthrough in signal source technology. The large display and intuitive user interface makes this product easy to learn and use. AFG3000 Arbitrary / Function Generators generate frequencies up to 240MHz and sampling rates up to 2 GS/s, as well as front panel memory USB connectivity for saving and transferring waveforms and settings. Tektronix offers dual-channel models that allow a completely independent selection of waveforms and frequencies.

AFG31000 Arbitrary/Function Generator

Tektronix AFG31000 Function Generator has upgrades that dramatically improve test efficiency and productivity, including InstaView™ technology that shows waveforms in real-time. This generator is an addition to the classic AFG1000, AFG2000, and AFG3000 generators and features a sequencing option that allows the programming of long, complex waveforms with up to 256 steps. The AFG31000 has TekBench™ technology and a 228.6mm capacitive display for easy reading and monitoring. Tektronix AFG31000 Function Generator features built-in waveform creation capabilities, simplified multi-unit sync, and is well-suited for many design and research applications.