AH1902-FT4-7

Diodes Incorporated
621-AH1902-FT4-7
AH1902-FT4-7

メーカ:

詳細:
基板取付型ホール効果/磁気センサー Prog HS Hall-Effect 1.6V to 3.6V 4.3uA

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫状況

在庫:
3,000 20 日内に出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
パッケージング:
完全リール(3000の倍数で注文)

価格 (JPY)

数量 ユニット価格
合計 額
カットテープ/ MouseReel™
¥88 ¥88
¥77.4 ¥387
¥68.5 ¥685
¥65.1 ¥3,255
¥61.9 ¥6,190
¥55.8 ¥27,900
¥53.6 ¥53,600
¥52.5 ¥105,000
完全リール(3000の倍数で注文)
¥49.1 ¥147,300
† ¥750 MouseReel™の料金が追加され、ショッピングカートに加算されます。すべてのMouseReel™の注文は、キャンセルおよび返品できません。

製品属性 属性値 属性の選択
Diodes Incorporated
製品カテゴリー: 基板取付型ホール効果/磁気センサー
RoHS:  
Omnipolar, Programmable
7.2 uA
3 mA
21 G, 48 G
9 G, 38 G
3 V
- 40 C
+ 85 C
SMD/SMT
X2-DFN2015-6
AH1902
Reel
Cut Tape
MouseReel
ブランド: Diodes Incorporated
出力電圧: 100 mV
Pd - 電力損失: 230 mW
製品タイプ: Board Mount Hall Effect / Magnetic Sensors
工場パックの数量: 3000
サブカテゴリ: Sensors
供給電圧 - 最大: 3.6 V
供給電圧 - 最小: 1.6 V
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
853224000
CNHTS:
8532249000
CAHTS:
8532240010
USHTS:
8542390090
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8542399999
BRHTS:
85322410
ECCN:
EAR99

Omnipolar Hall Effect Switch ICs

Diodes Inc. Omnipolar Hall Effect Switch ICs provide simple and reliable solutions to contactless switching. These devices can be used in many application areas, from open and close detection to rotation and flow monitoring. Diodes Omnipolar switches use core architecture based on a stable patented Hall Effect plate design.

AH1902 Omnipolar Hall Effect Switch IC

Diodes Incorporated AH1902/AH1903 Omnipolar Hall Effect Switch ICs are high sensitivity micropower Omnipolar Hall effect switch ICs with internal pull up and pull down capability. Designed for portable and battery powered consumer equipment such as cellular phones and portable PCs to office equipment, home appliances and industrial applications, the average supply current is only 4.3uA at 1.8V. To support potable equipment the AH1902/AH1903 can operate over the supply range of 1.6V to 3.6V and uses a hibernating clocking system to minimize the power consumption. To minimize PCB space, the AH1902 is available in small low profile X1-DFN1216-4 and X2- DFN2015-6 packages while AH1903 is available in a small low profile X1-DFN1216-4 package.